Part Details for CC0402JRNPO9BN201 by YAGEO Corporation
Results Overview of CC0402JRNPO9BN201 by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402JRNPO9BN201 Information
CC0402JRNPO9BN201 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402JRNPO9BN201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ2542
|
Newark | Cap, 200Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRNPO9BN201 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0150 | Buy Now |
DISTI #
26AK1722
|
Newark | Cap, 200Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRNPO9BN201 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7960 |
|
$0.0260 / $0.0580 | Buy Now |
DISTI #
311-1664-1-ND
|
DigiKey | CAP CER 200PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
20405 In Stock |
|
$0.0114 / $0.1100 | Buy Now |
DISTI #
311-1664-6-ND
|
DigiKey | CAP CER 200PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel® | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CC0402JRNPO9BN201
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 200 pF, 50 V, 0402 [1005 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: CC0402JRNPO9BN201) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0039 / $0.0042 | Buy Now |
DISTI #
603-CC402JRNPO9BN201
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 200pF C0G 0402 5% RoHS: Compliant | 21528 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
E02:0323_00775856
|
Arrow Electronics | Cap Ceramic 200pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2432 | Europe - 110000 |
|
$0.0078 / $0.0106 | Buy Now |
DISTI #
V72:2272_07126764
|
Arrow Electronics | Cap Ceramic 200pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2140 Container: Cut Strips | Americas - 9979 |
|
$0.0043 / $0.0460 | Buy Now |
|
Future Electronics | 0402 200 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0038 / $0.0043 | Buy Now |
|
Onlinecomponents.com | 0402 200 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant |
10000 Partner Stock |
|
$0.0062 / $0.0087 | Buy Now |
Part Details for CC0402JRNPO9BN201
CC0402JRNPO9BN201 CAD Models
CC0402JRNPO9BN201 Part Data Attributes
|
CC0402JRNPO9BN201
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRNPO9BN201
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 200pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402JRNPO9BN201
This table gives cross-reference parts and alternative options found for CC0402JRNPO9BN201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRNPO9BN201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C201J5GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0402, CHIP | CC0402JRNPO9BN201 vs C0402C201J5GAC |
0402N201J500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402JRNPO9BN201 vs 0402N201J500CT |
C0402T201J5GBC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, | CC0402JRNPO9BN201 vs C0402T201J5GBC7411 |
C0402T201J5GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, | CC0402JRNPO9BN201 vs C0402T201J5GAC |
C0402T201J5GCL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, | CC0402JRNPO9BN201 vs C0402T201J5GCL7411 |
C0402T201J5GCC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, | CC0402JRNPO9BN201 vs C0402T201J5GCC7411 |
CL05C201JB5GNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, | CC0402JRNPO9BN201 vs CL05C201JB5GNNP |
GCM1555C1H201JA16W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402JRNPO9BN201 vs GCM1555C1H201JA16W |
CL05C201JB5GNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, | CC0402JRNPO9BN201 vs CL05C201JB5GNNB |
C0402T201J5GCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0402, | CC0402JRNPO9BN201 vs C0402T201J5GCLTM |
CC0402JRNPO9BN201 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CC0402JRNPO9BN201 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, CC0402JRNPO9BN201 is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of CC0402JRNPO9BN201 is level 3, which means it can withstand a maximum of 168 hours of exposure to moisture.
-
Yes, CC0402JRNPO9BN201 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum operating voltage of CC0402JRNPO9BN201 is 50V.