Part Details for CC0402JRNPO8BN102 by YAGEO Corporation
Results Overview of CC0402JRNPO8BN102 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402JRNPO8BN102 Information
CC0402JRNPO8BN102 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402JRNPO8BN102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1719
|
Newark | Cap, 1000Pf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRNPO8BN102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10370 |
|
$0.0280 / $0.0600 | Buy Now |
DISTI #
50AJ2539
|
Newark | Cap, 1000Pf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402JRNPO8BN102 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0160 | Buy Now |
DISTI #
311-1659-1-ND
|
DigiKey | CAP CER 1000PF 25V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6432 In Stock |
|
$0.0114 / $0.1100 | Buy Now |
DISTI #
CC0402JRNPO8BN102
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1000 pF, 25 V, 0402 [1005 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: CC0402JRNPO8BN102) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 / $0.0091 | Buy Now |
DISTI #
603-CC402JRNPO8BN102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF C0G 0402 5% RoHS: Compliant | 13913 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V72:2272_14676016
|
Arrow Electronics | Cap Ceramic 0.001uF 25V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2049 Container: Cut Strips | Americas - 9251 |
|
$0.0099 / $0.0510 | Buy Now |
|
Future Electronics | CC Series 0402 1000 pF 25 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel | 10000Reel |
|
$0.0090 / $0.0096 | Buy Now |
DISTI #
CC0402JRNPO8BN102
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0100 / $0.0105 | Buy Now |
|
Future Electronics | CC Series 0402 1000 pF 25 V �5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor Min Qty: 10000 Package Multiple: 10000 |
10000 null |
|
$0.0090 / $0.0096 | Buy Now |
DISTI #
CC0402JRNPO8BN102
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 1000 pF 25 V 0402 1005 Metric 5 C0G NP0 (Alt: CC0402JRNPO8BN102) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0402JRNPO8BN102
CC0402JRNPO8BN102 CAD Models
CC0402JRNPO8BN102 Part Data Attributes
|
CC0402JRNPO8BN102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRNPO8BN102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402JRNPO8BN102
This table gives cross-reference parts and alternative options found for CC0402JRNPO8BN102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JRNPO8BN102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402T102J3GCCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | CC0402JRNPO8BN102 vs C0402T102J3GCCTU |
C0402T102J3GBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | CC0402JRNPO8BN102 vs C0402T102J3GBL |
C0402COG102J250NTN | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | CC0402JRNPO8BN102 vs C0402COG102J250NTN |
SH15N102J250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0402JRNPO8BN102 vs SH15N102J250CT |
CL05C102JA5SNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | CC0402JRNPO8BN102 vs CL05C102JA5SNNL |
C0402T102J3GCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | CC0402JRNPO8BN102 vs C0402T102J3GCL |
C0402T102J3GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | CC0402JRNPO8BN102 vs C0402T102J3GALTU |
C0402C102J3GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402JRNPO8BN102 vs C0402C102J3GAC7411 |
SH15N102J250CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0402JRNPO8BN102 vs SH15N102J250CG |
C0402T102J3GCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | CC0402JRNPO8BN102 vs C0402T102J3GCC |
CC0402JRNPO8BN102 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CC0402JRNPO8BN102 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, CC0402JRNPO8BN102 is compatible with lead-free soldering and is RoHS compliant.
-
The MSL of CC0402JRNPO8BN102 is level 3, which means it can withstand a maximum of 168 hours of exposure to moisture.
-
Yes, CC0402JRNPO8BN102 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum operating voltage of CC0402JRNPO8BN102 is 50V.