-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402JPNPO9BN102 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0402JPNPO9BN102CT-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
94070 In Stock |
|
$0.0117 / $0.1000 | Buy Now |
DISTI #
CC0402JPNPO9BN102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402JPNPO9BN102) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 / $0.0172 | Buy Now |
DISTI #
603-CC0402JPNP9BN102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0402 5% RoHS: Compliant | 83416 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
CC0402JPNPO9BN102
|
Avnet Abacus | Multilayer Ceramic Capacitor 1000 pF 100 V 5 C0G NP0 0402 1005 Metric - Tape and Reel (Alt: CC0402JPNPO9BN102) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CapCerSMD04021.0nF±5%50VNP0T&R RoHS: Compliant Min Qty: 1 Package Multiple: 50000 | 100000 |
|
$0.0082 / $0.0089 | Buy Now |
|
Vyrian | Capacitors | 97273 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0402JPNPO9BN102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JPNPO9BN102
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CC0402JPNPO9BN102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402JPNPO9BN102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM1555C1H102JA01D | Murata Manufacturing Co Ltd | $0.0204 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | CC0402JPNPO9BN102 vs GRM1555C1H102JA01D |
C0402C102J5GAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 0402 | CC0402JPNPO9BN102 vs C0402C102J5GAL7867 |
GRM1555C1H102JA01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | CC0402JPNPO9BN102 vs GRM1555C1H102JA01K |
CL05C102JB5ANNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | CC0402JPNPO9BN102 vs CL05C102JB5ANNB |
C0402C0G102J500NTB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, 0402, | CC0402JPNPO9BN102 vs C0402C0G102J500NTB |
C0402T102J5GBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | CC0402JPNPO9BN102 vs C0402T102J5GBLTU |
SH15N102J500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CC0402JPNPO9BN102 vs SH15N102J500CT |
MSASU105SCG102JFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | CC0402JPNPO9BN102 vs MSASU105SCG102JFNA01 |
CL05C102JB5GNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | CC0402JPNPO9BN102 vs CL05C102JB5GNND |
GRT1555C1H102JA02W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.001 uF, SURFACE MOUNT, 0402, CHIP | CC0402JPNPO9BN102 vs GRT1555C1H102JA02W |
The recommended soldering temperature for CC0402JPNPO9BN102 is between 260°C to 280°C for a maximum of 10 seconds.
Yes, CC0402JPNPO9BN102 is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium above the allowed limits.
The MSL of CC0402JPNPO9BN102 is level 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
Yes, CC0402JPNPO9BN102 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The maximum operating voltage of CC0402JPNPO9BN102 is 50V, but it's recommended to operate it at a maximum of 25V to ensure reliability and longevity.