Part Details for CC0402GRNPO9BN561 by YAGEO Corporation
Results Overview of CC0402GRNPO9BN561 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402GRNPO9BN561 Information
CC0402GRNPO9BN561 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402GRNPO9BN561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9975
|
Newark | Capacitor, 560Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CC0402GRNPO9BN561 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0130 / $0.0270 | Buy Now |
DISTI #
13-CC0402GRNPO9BN561CT-ND
|
DigiKey | CAP CER 560PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8640 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
CC0402GRNPO9BN561
|
Avnet Americas | - Tape and Reel (Alt: CC0402GRNPO9BN561) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 / $0.0037 | Buy Now |
DISTI #
603-CC0402GRNP9BN561
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 560pF C0G 0402 2% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
DISTI #
E02:0323_10326459
|
Arrow Electronics | Cap Ceramic 560pF 50V C0G 2% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Date Code: 2419 | Europe - 30000 |
|
$0.0034 / $0.0035 | Buy Now |
DISTI #
83372934
|
Verical | Cap Ceramic 560pF 50V C0G 2% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2419 | Americas - 30000 |
|
$0.0034 / $0.0035 | Buy Now |
|
Future Electronics | CC Series 0402 560 pF 50 V �2% NP0/C0G SMT Multilayer Ceramic Chip Capacitor Min Qty: 10000 Package Multiple: 10000 |
180000 null |
|
$0.0035 / $0.0040 | Buy Now |
DISTI #
CC0402GRNPO9BN561
|
Avnet Abacus | (Alt: CC0402GRNPO9BN561) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 140000 |
|
$0.0053 | Buy Now |
Part Details for CC0402GRNPO9BN561
CC0402GRNPO9BN561 CAD Models
CC0402GRNPO9BN561 Part Data Attributes
|
CC0402GRNPO9BN561
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402GRNPO9BN561
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402GRNPO9BN561
This table gives cross-reference parts and alternative options found for CC0402GRNPO9BN561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402GRNPO9BN561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM1555C1H561GA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | CC0402GRNPO9BN561 vs GCM1555C1H561GA16J |
CS1005COG561G500NR | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0402, | CC0402GRNPO9BN561 vs CS1005COG561G500NR |
C0402T561G5GCL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0402, | CC0402GRNPO9BN561 vs C0402T561G5GCL7411 |
C0402C561G5GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | CC0402GRNPO9BN561 vs C0402C561G5GAC |
GCM1555C1H561GA16V | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, | CC0402GRNPO9BN561 vs GCM1555C1H561GA16V |
C0402T561G5GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0402, | CC0402GRNPO9BN561 vs C0402T561G5GALTU |
C0402C561G5GAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0402, | CC0402GRNPO9BN561 vs C0402C561G5GAC7867 |
GCM1555C1H561GA16W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | CC0402GRNPO9BN561 vs GCM1555C1H561GA16W |
C0402COG561G500NTB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0402, | CC0402GRNPO9BN561 vs C0402COG561G500NTB |
C0402T561G5GBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0402, | CC0402GRNPO9BN561 vs C0402T561G5GBC |
CC0402GRNPO9BN561 Frequently Asked Questions (FAQ)
-
YAGEO recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a ramp-up rate of 3°C/s (5.4°F/s) and a ramp-down rate of 6°C/s (10.8°F/s).
-
Yes, CC0402GRNPO9BN561 is compatible with lead-free soldering processes and meets the requirements of RoHS and REACH regulations.
-
CC0402GRNPO9BN561 has a moisture sensitivity level (MSL) of 3, which means it can withstand a maximum of 168 hours of exposure to 30°C (86°F) and 60% relative humidity before soldering.
-
While CC0402GRNPO9BN561 is a general-purpose capacitor, it is not optimized for high-frequency applications. For high-frequency applications, YAGEO recommends using their high-frequency capacitor series, such as the CC0402ZRY5V105M or CC0402FRNPO9BN561.
-
The equivalent series resistance (ESR) of CC0402GRNPO9BN561 is not explicitly stated in the datasheet, but it is typically in the range of 0.1 ohms to 1 ohm for a 0402-sized capacitor. For more accurate information, please contact YAGEO or refer to their application notes.