Part Details for CC0402BRNPO9BN2R7 by YAGEO Corporation
Results Overview of CC0402BRNPO9BN2R7 by YAGEO Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402BRNPO9BN2R7 Information
CC0402BRNPO9BN2R7 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402BRNPO9BN2R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7091
|
Newark | Cap, 2.7Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402BRNPO9BN2R7 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0060 | Buy Now |
DISTI #
40AJ6289
|
Newark | Cap, 2.7Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402BRNPO9BN2R7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 789 |
|
$0.0150 / $0.0250 | Buy Now |
DISTI #
311-1619-1-ND
|
DigiKey | CAP CER 2.7PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
162330 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
CC0402BRNPO9BN2R7
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 2.7 pF, 50 V, 0402 [1005 Metric], ? 0.1pF, C0G / NP0 - Tape and Reel (Alt: CC0402BRNPO9BN2R7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0028 | Buy Now |
DISTI #
603-CC402BRNPO9BN2R7
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.7pF C0G 0402 Tol 0.1pF RoHS: Compliant | 35854 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_07125972
|
Arrow Electronics | Cap Ceramic 2.7pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2232 | Americas - 520000 |
|
$0.0012 / $0.0026 | Buy Now |
DISTI #
E02:0323_00775765
|
Arrow Electronics | Cap Ceramic 2.7pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2442 | Europe - 30000 |
|
$0.0024 / $0.0041 | Buy Now |
DISTI #
V72:2272_07125972
|
Arrow Electronics | Cap Ceramic 2.7pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2103 Container: Cut Strips | Americas - 594 |
|
$0.0018 / $0.0195 | Buy Now |
|
Future Electronics | 0402 2.7 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
71253012
|
Verical | Cap Ceramic 2.7pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2232 | Americas - 520000 |
|
$0.0026 | Buy Now |
Part Details for CC0402BRNPO9BN2R7
CC0402BRNPO9BN2R7 CAD Models
CC0402BRNPO9BN2R7 Part Data Attributes
|
CC0402BRNPO9BN2R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402BRNPO9BN2R7
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402BRNPO9BN2R7
This table gives cross-reference parts and alternative options found for CC0402BRNPO9BN2R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402BRNPO9BN2R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05C2R7BB5GCNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | CC0402BRNPO9BN2R7 vs CL05C2R7BB5GCNP |
500R07S2R7BV4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402BRNPO9BN2R7 vs 500R07S2R7BV4W |
500R07S2R7BU4T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, NP0, -/+30ppm/Cel TC, 0.0000027uF, 0402, | CC0402BRNPO9BN2R7 vs 500R07S2R7BU4T |
GCM1555C1H2R7BA16W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402BRNPO9BN2R7 vs GCM1555C1H2R7BA16W |
CL05C2R7BB5ACNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | CC0402BRNPO9BN2R7 vs CL05C2R7BB5ACNP |
GRM1555C1H2R7BZ01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | CC0402BRNPO9BN2R7 vs GRM1555C1H2R7BZ01W |
CL05C2R7BB5ACND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | CC0402BRNPO9BN2R7 vs CL05C2R7BB5ACND |
HH15N2R7B500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | CC0402BRNPO9BN2R7 vs HH15N2R7B500CT |
CL05C2R7BB5ANNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | CC0402BRNPO9BN2R7 vs CL05C2R7BB5ANNL |
GMC04CG2R7B50NT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, LEAD FREE | CC0402BRNPO9BN2R7 vs GMC04CG2R7B50NT-LF |
CC0402BRNPO9BN2R7 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CC0402BRNPO9BN2R7 is 250°C for 1-2 seconds, with a peak temperature of 260°C for 3-5 seconds. However, it's recommended to consult the YAGEO Corporation's soldering guidelines for the most up-to-date information.
-
Yes, CC0402BRNPO9BN2R7 is compatible with lead-free soldering. YAGEO Corporation's products are designed to meet the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The MSL of CC0402BRNPO9BN2R7 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
Yes, CC0402BRNPO9BN2R7 is suitable for high-frequency applications up to 1 GHz. However, it's recommended to consult the datasheet and application notes for specific guidance on using this component in high-frequency circuits.
-
The operating temperature range of CC0402BRNPO9BN2R7 is -55°C to 125°C. However, the component's electrical characteristics may vary outside the recommended operating temperature range of -40°C to 85°C.