Part Details for CC0402BRNPO9BN1R8 by YAGEO Corporation
Results Overview of CC0402BRNPO9BN1R8 by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0402BRNPO9BN1R8 Information
CC0402BRNPO9BN1R8 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0402BRNPO9BN1R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7089
|
Newark | Cap, 1.8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402BRNPO9BN1R8 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
68R4561
|
Newark | Capacitor Ceramic 1.8Pf 50V, C0G, 0.1Pf, 0402, Capacitance:1.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series Rohs Compliant: Yes |Yageo CC0402BRNPO9BN1R8 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
40AJ6287
|
Newark | Cap, 1.8Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402BRNPO9BN1R8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0110 / $0.0240 | Buy Now |
DISTI #
311-1616-1-ND
|
DigiKey | CAP CER 1.8PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11848 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
CC0402BRNPO9BN1R8
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1.8 pF, 50 V, 0402 [1005 Metric], ? 0.1pF, C0G / NP0 - Tape and Reel (Alt: CC0402BRNPO9BN1R8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0028 | Buy Now |
DISTI #
603-CC402BRNPO9BN1R8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.8pF C0G 0402 Tol 0.1pF RoHS: Compliant | 19305 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00775751
|
Arrow Electronics | Cap Ceramic 1.8pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2503 | Europe - 80000 |
|
$0.0022 / $0.0035 | Buy Now |
DISTI #
V72:2272_07126016
|
Arrow Electronics | Cap Ceramic 1.8pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2206 Container: Cut Strips | Americas - 2680 |
|
$0.0030 / $0.0460 | Buy Now |
DISTI #
88135376
|
Verical | Cap Ceramic 1.8pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2503 | Americas - 80000 |
|
$0.0021 / $0.0035 | Buy Now |
DISTI #
61710053
|
Verical | Cap Ceramic 1.8pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Date Code: 2206 | Americas - 2680 |
|
$0.0030 | Buy Now |
Part Details for CC0402BRNPO9BN1R8
CC0402BRNPO9BN1R8 CAD Models
CC0402BRNPO9BN1R8 Part Data Attributes
|
CC0402BRNPO9BN1R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402BRNPO9BN1R8
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402BRNPO9BN1R8
This table gives cross-reference parts and alternative options found for CC0402BRNPO9BN1R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402BRNPO9BN1R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
500R07S1R8BV4T | Johanson Technology Inc | $0.0525 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402BRNPO9BN1R8 vs 500R07S1R8BV4T |
GCM1555C1H1R8BA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CC0402BRNPO9BN1R8 vs GCM1555C1H1R8BA16J |
CL05C1R8BB5ANNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | CC0402BRNPO9BN1R8 vs CL05C1R8BB5ANNL |
RF15N1R8B500CG | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, | CC0402BRNPO9BN1R8 vs RF15N1R8B500CG |
500R07S1R8BV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic | CC0402BRNPO9BN1R8 vs 500R07S1R8BV4T |
CQ0402BPNPO9BN1R8 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, | CC0402BRNPO9BN1R8 vs CQ0402BPNPO9BN1R8 |
CL05C1R8BB5GNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | CC0402BRNPO9BN1R8 vs CL05C1R8BB5GNNC |
223886974188 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | CC0402BRNPO9BN1R8 vs 223886974188 |
C1005NP0189BGTF | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402 | CC0402BRNPO9BN1R8 vs C1005NP0189BGTF |
CL05C1R8BB5NNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | CC0402BRNPO9BN1R8 vs CL05C1R8BB5NNND |
CC0402BRNPO9BN1R8 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CC0402BRNPO9BN1R8 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, CC0402BRNPO9BN1R8 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The MSL of CC0402BRNPO9BN1R8 is 3, which means it can withstand exposure to moisture for up to 168 hours without being damaged.
-
Yes, CC0402BRNPO9BN1R8 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The operating temperature range of CC0402BRNPO9BN1R8 is -55°C to 125°C, making it suitable for a wide range of applications.