Part Details for CC0201BRNPO9BN1R5 by YAGEO Corporation
Results Overview of CC0201BRNPO9BN1R5 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC0201BRNPO9BN1R5 Information
CC0201BRNPO9BN1R5 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CC0201BRNPO9BN1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8794
|
Newark | Capacitor, 1.5Pf, C0G/Np0, 0201 Rohs Compliant: Yes |Yageo CC0201BRNPO9BN1R5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14480 |
|
$0.0090 / $0.0240 | Buy Now |
DISTI #
311-3663-1-ND
|
DigiKey | CAP CER 1.5PF 50V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67988 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
CC0201BRNPO9BN1R5
|
Avnet Americas | - Tape and Reel (Alt: CC0201BRNPO9BN1R5) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0048 / $0.0049 | Buy Now |
DISTI #
603-CC0201BR9BN1R5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.5pF C0G 0201 Tol 0.1pF RoHS: Compliant | 31966 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_00784233
|
Arrow Electronics | Cap Ceramic 1.5pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks Date Code: 2252 | Europe - 90000 |
|
$0.0018 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 1.5pF 50V +/-10%pF 0201 Case Size RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks Container: Reel | 45000Reel |
|
$0.0023 / $0.0026 | Buy Now |
DISTI #
66727255
|
Verical | Cap Ceramic 1.5pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2252 | Americas - 90000 |
|
$0.0018 | Buy Now |
DISTI #
CC0201BRNPO9BN1R5
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.5pF C0G 0201 Tol 0.1pF RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0039 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 1.5pF 50V +/-10%pF 0201 Case Size Min Qty: 15000 Package Multiple: 15000 |
45000 null |
|
$0.0030 / $0.0033 | Buy Now |
DISTI #
CC0201BRNPO9BN1R5
|
Avnet Abacus | (Alt: CC0201BRNPO9BN1R5) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC0201BRNPO9BN1R5
CC0201BRNPO9BN1R5 CAD Models
CC0201BRNPO9BN1R5 Part Data Attributes
|
CC0201BRNPO9BN1R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201BRNPO9BN1R5
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201BRNPO9BN1R5
This table gives cross-reference parts and alternative options found for CC0201BRNPO9BN1R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201BRNPO9BN1R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GJM0335C1H1R5BB01D | Murata Manufacturing Co Ltd | $0.0204 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | CC0201BRNPO9BN1R5 vs GJM0335C1H1R5BB01D |
NMC-Q0201NPO1R5B50TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, | CC0201BRNPO9BN1R5 vs NMC-Q0201NPO1R5B50TRPF |
C0603C0G1H1R5BT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | CC0201BRNPO9BN1R5 vs C0603C0G1H1R5BT |
C0201HQN500-1R5BNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | CC0201BRNPO9BN1R5 vs C0201HQN500-1R5BNP |
C0201C0G500-1R5BNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | CC0201BRNPO9BN1R5 vs C0201C0G500-1R5BNU |
0201N1R5B500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, CHIP | CC0201BRNPO9BN1R5 vs 0201N1R5B500CT |
C0201C0G500-1R5BPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | CC0201BRNPO9BN1R5 vs C0201C0G500-1R5BPP |
C0201C0G500-1R5BPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | CC0201BRNPO9BN1R5 vs C0201C0G500-1R5BPBU |
GRM0335C1H1R5BD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CC0201BRNPO9BN1R5 vs GRM0335C1H1R5BD01J |
CM03CG1R5B50AN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | CC0201BRNPO9BN1R5 vs CM03CG1R5B50AN |
CC0201BRNPO9BN1R5 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CC0201BRNPO9BN1R5 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, CC0201BRNPO9BN1R5 is compatible with lead-free soldering and is RoHS compliant.
-
The maximum operating voltage for CC0201BRNPO9BN1R5 is 50V.
-
Handle CC0201BRNPO9BN1R5 by the edges to prevent damage, and store them in a dry, cool place away from direct sunlight and moisture.
-
Yes, CC0201BRNPO9BN1R5 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.