Part Details for CC-03PMMP-SC7001 by Amphenol LTW Technology
Results Overview of CC-03PMMP-SC7001 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC-03PMMP-SC7001 Information
CC-03PMMP-SC7001 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CC-03PMMP-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9106
|
Newark | Ceres, Middle Size, 20A, 03 Pins, Receptacle, Circular Rohs Compliant: Yes |Amphenol Ltw CC-03PMMP-SC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 / $8.2500 | Buy Now |
DISTI #
2266-CC-03PMMP-SC7001-ND
|
DigiKey | CERES, MIDDLE SIZE, 20A, 03 PINS Min Qty: 1 Lead time: 4 Weeks Container: Retail Package MARKETPLACE PRODUCT |
155 In Stock |
|
$4.2200 / $4.5600 | Buy Now |
DISTI #
1754-CC-03PMMP-SC7001-ND
|
DigiKey | CERES, MIDDLE SIZE, 20A, 03 PINS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$4.8321 / $7.8700 | Buy Now |
DISTI #
71366278
|
RS | Connector, CircularMIDDLEPANEL SCREW 3P M CONN M PIN Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9500 | RFQ |
DISTI #
LTWCC-03PMMP-SC7001
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.9754 / $5.0662 | Buy Now | |
|
Onlinecomponents.com | Ceres, Middle Size, Plastic, 20A, 03 pins, Male Connector, Male Contact, Circular, Screw Thread, PCB 180°, Receptacle, IP67 Unmated RoHS: Compliant |
155 Partner Stock |
|
$2.9400 / $5.7500 | Buy Now |
DISTI #
CC-03PMMP-SC7001
|
IBS Electronics | SOCKET CC SERIES 3 PINS MALE STRAIGHT IMAX= 20A PCB FRONT SIDE NUT SCREW THREAD IP67 Min Qty: 35 Package Multiple: 1 | 155 |
|
$3.7375 / $4.0375 | Buy Now |
DISTI #
LTWCC-03PMMP-SC7001
|
Interstate Connecting Components | 0 |
|
$3.9754 / $5.0662 | Buy Now | |
|
Master Electronics | Ceres, Middle Size, Plastic, 20A, 03 pins, Male Connector, Male Contact, Circular, Screw Thread, PCB 180°, Receptacle, IP67 Unmated RoHS: Compliant |
155 Partner Stock |
|
$2.9400 / $5.7500 | Buy Now |