-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circuit breaker with transient voltage suppressor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBTVS2A12-1F3 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15488-1-ND
|
DigiKey | TVS DIODE 10VWM 15VC 4FLIPCHIP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4 In Stock |
|
$0.0922 / $0.5700 | Buy Now |
DISTI #
CBTVS2A12-1F3
|
Avnet Americas | ESD Suppressor TVS ?15KV 4-Pin Flip-Chip T/R - Tape and Reel (Alt: CBTVS2A12-1F3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0916 / $0.0997 | Buy Now |
DISTI #
V79:2366_26968341
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 10V 4-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 5032 |
|
$0.0848 | Buy Now |
|
STMicroelectronics | Circuit breaker with transient voltage suppressor RoHS: Compliant Min Qty: 1 | 7380 |
|
$0.0900 / $0.3000 | Buy Now |
DISTI #
63064345
|
Verical | ESD Suppressor TVS Uni-Dir 10V 4-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 2112 | Americas - 5032 |
|
$0.0848 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 20000 |
|
$0.0810 / $0.6000 | Buy Now |
|
Quest Components | 16000 |
|
$0.0880 / $0.8000 | Buy Now | |
DISTI #
CBTVS2A12-1F3
|
Avnet Silica | ESD Suppressor TVS 15KV 4Pin FlipChip TR (Alt: CBTVS2A12-1F3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
DISTI #
CBTVS2A12-1F3
|
EBV Elektronik | ESD Suppressor TVS 15KV 4Pin FlipChip TR (Alt: CBTVS2A12-1F3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1A8/20us 44W 15V 12V 10V FlipChip-4 ESD and Surge Protection (TVS/ESD) ROHS | 100 |
|
$0.4149 / $0.5537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBTVS2A12-1F3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
CBTVS2A12-1F3
STMicroelectronics
Circuit breaker with transient voltage suppressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended operating temperature range for the CBTVS2A12-1F3 is -40°C to 125°C.
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point below 260°C. Also, ensure the PCB is designed with a suitable thermal relief pattern.
The maximum voltage that can be applied to the CBTVS2A12-1F3 is 12V. Exceeding this voltage may damage the device.
Store the CBTVS2A12-1F3 in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Avoid bending or flexing the leads during handling.
Yes, the CBTVS2A12-1F3 is suitable for high-reliability applications, such as automotive, industrial, and aerospace, due to its robust design and manufacturing process.