Part Details for CBTL01023GM by NXP Semiconductors
Results Overview of CBTL01023GM by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBTL01023GM Information
CBTL01023GM by NXP Semiconductors is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CBTL01023GM
CBTL01023GM CAD Models
CBTL01023GM Part Data Attributes
|
CBTL01023GM
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTL01023GM
NXP Semiconductors
MULTIPLEXER AND DEMUX/DECODER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 2 X 1.55 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT1049-3, XQFN-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.55 mm |
CBTL01023GM Frequently Asked Questions (FAQ)
-
A good PCB layout for CBTL01023GM involves keeping the signal paths short, using a solid ground plane, and placing the device close to the connector. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure signal integrity, use a controlled impedance PCB, add series termination resistors, and use a common mode filter. Additionally, keep the signal traces away from noise sources and use shielding if necessary.
-
The maximum cable length supported by CBTL01023GM depends on the specific application and the type of cable used. However, as a general guideline, it's recommended to keep the cable length below 3 meters for optimal performance.
-
Yes, CBTL01023GM is compatible with USB 3.0 applications. It's a USB 3.0 redriver that can be used to extend the reach of USB 3.0 signals over longer distances.
-
To configure the CBTL01023GM for optimal power consumption, use the lowest possible supply voltage, disable the device when not in use, and adjust the output swing to the minimum required level.