Part Details for CBTD16210DL by Nexperia
Results Overview of CBTD16210DL by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBTD16210DL Information
CBTD16210DL by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBTD16210DLR | Texas Instruments | 20-Bit FET Bus Switch With Level Shifting 48-SSOP -40 to 85 | |
SN74CBTD16210DL | Texas Instruments | 20-Bit FET Bus Switch With Level Shifting 48-SSOP -40 to 85 |
Part Details for CBTD16210DL
CBTD16210DL CAD Models
CBTD16210DL Part Data Attributes
|
CBTD16210DL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBTD16210DL
Nexperia
Bus Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Control Type | ENABLE LOW | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CBTD16210DL
This table gives cross-reference parts and alternative options found for CBTD16210DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTD16210DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74CBTD16210DLRG4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | CBTD16210DL vs 74CBTD16210DLRG4 |
SN74CBT16210CDLG4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | CBTD16210DL vs SN74CBT16210CDLG4 |
935269667112 | Nexperia | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 20-Func, 1-Bit, True Output, PDSO48 | CBTD16210DL vs 935269667112 |
CBTD16210DL | NXP Semiconductors | Check for Price | IC CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | CBTD16210DL vs CBTD16210DL |
SN74CBT16210DLRG4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | CBTD16210DL vs SN74CBT16210DLRG4 |
935269667118 | NXP Semiconductors | Check for Price | IC CBT/FST/QS/5C/B SERIES, 20 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | CBTD16210DL vs 935269667118 |
SN74CBT16861DLRG4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | CBTD16210DL vs SN74CBT16861DLRG4 |