Part Details for CBT3251D,112 by NXP Semiconductors
Results Overview of CBT3251D,112 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBT3251D,112 Information
CBT3251D,112 by NXP Semiconductors is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CBT3251D,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85969293
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO Min Qty: 1136 Package Multiple: 1 Date Code: 1101 | Americas - 2973 |
|
$0.3303 | Buy Now |
DISTI #
85973631
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO Min Qty: 1136 Package Multiple: 1 Date Code: 1001 | Americas - 2000 |
|
$0.3303 | Buy Now |
DISTI #
85970183
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO Min Qty: 1136 Package Multiple: 1 Date Code: 1201 | Americas - 2000 |
|
$0.3303 | Buy Now |
DISTI #
85970081
|
Verical | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SO Min Qty: 1136 Package Multiple: 1 Date Code: 1401 | Americas - 1784 |
|
$0.3303 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer RoHS: Compliant Status: Obsolete Min Qty: 1 | 9184 |
|
$0.1638 / $0.2642 | Buy Now |
Part Details for CBT3251D,112
CBT3251D,112 CAD Models
CBT3251D,112 Part Data Attributes
|
CBT3251D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBT3251D,112
NXP Semiconductors
CBT3251 - 1-of-8 FET multiplexer/demultiplexer SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, GREEN, PLASTIC, MS-012, SOT-109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6.4 ns | |
Switch-on Time-Max | 5.8 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CBT3251D,112
This table gives cross-reference parts and alternative options found for CBT3251D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3251D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBT3251D,118 | Nexperia | Check for Price | CBT3251 - 1-of-8 FET multiplexer/demultiplexer@en-us SOP 16-Pin | CBT3251D,112 vs CBT3251D,118 |
CBT3251D | Nexperia | Check for Price | Single-Ended Multiplexer | CBT3251D,112 vs CBT3251D |
CBT3251D,112 | Nexperia | Check for Price | CBT3251 - 1-of-8 FET multiplexer/demultiplexer@en-us SOP 16-Pin | CBT3251D,112 vs CBT3251D,112 |
CBT3251D | NXP Semiconductors | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Multiplexer or Switch | CBT3251D,112 vs CBT3251D |
CBT3251DB | Nexperia | Check for Price | Single-Ended Multiplexer | CBT3251D,112 vs CBT3251DB |
CBT3251DB,112 | NXP Semiconductors | Check for Price | CBT3251 - 1-of-8 FET multiplexer/demultiplexer SSOP1 16-Pin | CBT3251D,112 vs CBT3251DB,112 |
CBT3251DS,112 | NXP Semiconductors | Check for Price | CBT3251 - 1-of-8 FET multiplexer/demultiplexer SSOP1 16-Pin | CBT3251D,112 vs CBT3251DS,112 |
CBT3251DB,112 | Nexperia | Check for Price | CBT3251 - 1-of-8 FET multiplexer/demultiplexer@en-us | CBT3251D,112 vs CBT3251DB,112 |