-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CBT3251 - 1-of-8 FET multiplexer/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBT3251D,118 by Nexperia is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBT3251DBR | Texas Instruments | 1-Of-8 FET Multiplexer/Demultiplexer 16-SSOP -40 to 85 | |
SN74CBT3251D | Texas Instruments | 1-Of-8 FET Multiplexer/Demultiplexer 16-SOIC -40 to 85 | |
SN74CBT3251DR | Texas Instruments | 1-Of-8 FET Multiplexer/Demultiplexer 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-CBT3251D,118TR-ND
|
DigiKey | IC MUX/DEMUX 1 X 8:1 16-SO Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1862 / $0.2016 | Buy Now |
DISTI #
CBT3251D,118
|
Avnet Americas | Bus Switch, 1 Channel, SP8T, 20 Ohm, 128 mA, 16 Pins, SOIC - Tape and Reel (Alt: CBT3251D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1805 / $0.1842 | Buy Now |
DISTI #
771-CBT3251D118
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 1-of-8 FET multiplexer/demultiplexer RoHS: Compliant | 0 |
|
$0.1860 / $0.1930 | Order Now |
DISTI #
CBT3251D,118
|
Avnet Asia | Bus Switch, 1 Channel, SP8T, 20 Ohm, 128 mA, 16 Pins, SOIC (Alt: CBT3251D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1549 / $0.1733 | Buy Now |
DISTI #
CBT3251D,118
|
Avnet Silica | Bus Switch 1 Channel SP8T 20 Ohm 128 mA 16 Pins SOIC (Alt: CBT3251D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBT3251D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBT3251D,118
Nexperia
CBT3251 - 1-of-8 FET multiplexer/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia |
Nexperia recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
Ensure proper heat sinking, keep the junction temperature (Tj) below 150°C, and follow the recommended operating conditions. Also, consider using a thermal interface material (TIM) to improve heat transfer between the device and heat sink.
The maximum allowed voltage on the enable pin (EN) is 6V, which is higher than the recommended VCC of 5V. However, it's essential to ensure the EN pin voltage does not exceed VCC + 0.3V to prevent latch-up.
Yes, the CBT3251D,118 is AEC-Q100 qualified, making it suitable for automotive and high-reliability applications. However, it's essential to follow the recommended operating conditions and ensure proper design, testing, and validation for the specific application.
Follow standard ESD handling procedures, such as using an ESD wrist strap, mat, or workstation. Ensure that the device is stored in an anti-static bag or tube, and handle the device by the body or pins, not the leads.