Part Details for CBS1002428-T by Cosel USA Inc
Results Overview of CBS1002428-T by Cosel USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBS1002428-T Information
CBS1002428-T by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CBS1002428-T
CBS1002428-T CAD Models
CBS1002428-T Part Data Attributes
|
CBS1002428-T
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CBS1002428-T
Cosel USA Inc
DC-DC Regulated Power Supply Module, 100.8W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.6 A | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 16.8 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 100.8 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
CBS1002428-T Frequently Asked Questions (FAQ)
-
Cosel recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure efficient heat dissipation. A minimum of 2 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
-
Yes, the CBS1002428-T is designed to withstand high-vibration environments. However, it's essential to ensure that the module is properly secured to the PCB and that the PCB is designed to withstand the vibration levels. Cosel recommends following the IPC-9592 standard for vibration testing.
-
Cosel recommends derating the output capacitance by 20% to ensure reliable operation and to prevent over-stress on the capacitors. This derating will also help to minimize the risk of capacitor failure due to voltage and temperature stress.
-
The CBS1002428-T is designed to operate in a humid environment, but it's essential to ensure that the module is properly sealed and that the PCB is designed to prevent moisture ingress. Cosel recommends following the IPC-J-STD-001 standard for moisture-sensitive devices.
-
Cosel recommends using a fuse with a rating of 5A to 10A, depending on the input voltage and current requirements. The fuse should be selected based on the module's input current rating and the system's fault current requirements.