Part Details for CBL-USB2-2828-500 by L-com Inc
Results Overview of CBL-USB2-2828-500 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBL-USB2-2828-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM9591
|
Newark | Multicore Cable, 28Awg, 2Core, 500Ft/Blk, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |L-Com CBL-USB2-2828-500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$152.1600 / $173.0700 | Buy Now |
DISTI #
5073-CBL-USB2-2828-500-ND
|
DigiKey | BULK USB2.0 PVC 28/28 500' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.9800 | Buy Now |
DISTI #
73602270
|
RS | USB Rev 2.0 Compliant 28/28AWG Bulk Cable500 ft Spool- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$176.2100 / $204.9000 | Buy Now |
|
Onlinecomponents.com | BULK USB2.0 PVC 28/28 500' RoHS: Compliant | 0 |
|
$158.5700 / $165.9300 | Buy Now |
DISTI #
77734000
|
Verical | USBCable Tape/Braid Polyolefin 2Conductors 28AWG 3.35mm 30V Black PolyvinylChloride 152.4m Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$140.7920 / $175.9900 | Buy Now |
DISTI #
CBL-USB2-2828-500
|
L-com US | USB bulk cable features two 28 AWG power conductors plus one 28 AWG twisted pair for the data lines. A flexible PVC jacket covers the braid, foil, and drain wire shield. Choose from 100, 500 or 1000 foot put-ups. Jacket color is black. Compatible with L-com CNUSB connector series. Min Qty: 1 Package Multiple: 1 | 10 |
|
$140.7900 / $175.9900 | Buy Now |
Part Details for CBL-USB2-2828-500
CBL-USB2-2828-500 CAD Models
CBL-USB2-2828-500 Part Data Attributes
|
CBL-USB2-2828-500
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CBL-USB2-2828-500
L-com Inc
Wire And Cable, 4 Conductor(s), 28AWG, 30V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 3.2 mm | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 152.4 mm | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Rated Voltage | 30 V | |
Resistance | 0.237 Ω | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for CBL-USB2-2828-500
This table gives cross-reference parts and alternative options found for CBL-USB2-2828-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBL-USB2-2828-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBL-USB2-2828-500 | Infinite Electronics | Check for Price | Wire And Cable, 4 Conductor(s), 28AWG, 30V, Communication Cable, | CBL-USB2-2828-500 vs CBL-USB2-2828-500 |
CBL-USB2-2828-500 Frequently Asked Questions (FAQ)
-
The operating temperature range for the CBL-USB2-2828-500 is -20°C to 80°C (-4°F to 176°F).
-
Although the cable is rated for USB 2.0, it is backwards compatible with USB 3.0 devices, but it will only operate at USB 2.0 speeds.
-
The CBL-USB2-2828-500 features a braided shield with an aluminum Mylar foil, which provides excellent EMI and RFI shielding.
-
While the cable is designed for indoor use, it can be used in outdoor applications with proper protection from environmental elements. However, it's recommended to use a cable with a higher IP rating (e.g., IP67 or higher) for harsh outdoor environments.
-
The minimum bend radius for the CBL-USB2-2828-500 is 10 times the cable diameter, which is approximately 2.5 inches (6.4 cm).