Part Details for CBL-USB2-2824-500 by L-com Inc
Results Overview of CBL-USB2-2824-500 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2824DW | Texas Instruments | High Speed PWM Controller 16-SOIC -40 to 85 | |
UC2824N | Texas Instruments | High Speed PWM Controller 16-PDIP -40 to 85 | |
TPS62824DMQR | Texas Instruments | 2.4-V to 5.5-V input, 1-A step-down converter with 1% accuracy in 1.5-mm x 1.5-mm QFN 6-VSON-HR -40 to 125 |
Price & Stock for CBL-USB2-2824-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6379
|
Newark | Bulk Usb2.0 Pvc 2824 500 Rohs Compliant: Yes |L-Com CBL-USB2-2824-500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 2 |
|
$278.4000 / $316.6500 | Buy Now |
DISTI #
51T5528
|
Newark | Cable, 2Core, 24Awg, 4.5Mm, Pvc, 500Ft, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black, Voltage Rating:30Vrohs Compliant: Yes |L-Com CBL-USB2-2824-500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
5073-CBL-USB2-2824-500-ND
|
DigiKey | BULK USB2.0 PVC 28/24 500' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$265.6400 | Buy Now |
DISTI #
70423853
|
RS | USB Rev 2.0 Compliant 28/24AWG Bulk Cable, 500 ft Spool Min Qty: 1 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 3 |
|
$289.0100 | Buy Now |
|
Onlinecomponents.com | BULK USB2.0 PVC 28/24 500' RoHS: Compliant | 0 |
|
$286.3600 / $303.5900 | Buy Now |
DISTI #
77734198
|
Verical | USBCable Foil/Braid Polyolefin/Semi Rigid PolyvinylChloride 4Conductors 24AWG/28AWG 4.65mm 30V Black PolyvinylChloride 152.4m Bulk Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$257.5920 / $321.9900 | Buy Now |
DISTI #
CBL-USB2-2824-500
|
L-com US | USB bulk cable features two 24 AWG power conductors plus one 28 AWG twisted pair for the data lines. A flexible PVC jacket covers the braid, foil, and drain wire shield. Choose from 100, 500 or 1000 foot put-ups. Jacket color is black. Compatible with L-com CNUSB connector series. Min Qty: 1 Package Multiple: 1 | 17 |
|
$257.5900 / $321.9900 | Buy Now |
Part Details for CBL-USB2-2824-500
CBL-USB2-2824-500 CAD Models
CBL-USB2-2824-500 Part Data Attributes
|
CBL-USB2-2824-500
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CBL-USB2-2824-500
L-com Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | C.S.A: 0.081 | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 304.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
CBL-USB2-2824-500 Frequently Asked Questions (FAQ)
-
The maximum operating temperature of the CBL-USB2-2824-500 is 80°C (176°F).
-
Yes, the CBL-USB2-2824-500 is backward compatible with USB 3.0 devices, but it will only operate at USB 2.0 speeds.
-
The CBL-USB2-2824-500 is designed for indoor use only. If you need a cable for outdoor or harsh environments, you should consider a more ruggedized option, such as a cable with a waterproof or UV-resistant jacket.
-
The minimum bend radius of the CBL-USB2-2824-500 is 10 times the outer diameter of the cable, which is approximately 2.5 inches (6.4 cm).
-
Yes, the CBL-USB2-2824-500 is compliant with the European Union's RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.