Part Details for CBD3W3M0000Z/AA by Amphenol Positronic
Results Overview of CBD3W3M0000Z/AA by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBD3W3M0000Z/AA Information
CBD3W3M0000Z/AA by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CBD3W3M0000Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5151
|
Newark | Combo D Sub Housing, Plug, Da-3W3, No. Of Positions:3Positions, Connector Type:Combo Layout D Sub, Connector Shell Size:Da-3W3, Product Range:Cbd Series, Gender:Plug, Connector Body Material:Steel Body Rohs Compliant: Yes |Positronic CBD3W3M0000Z/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$8.5700 / $11.2700 | Buy Now |
DISTI #
4306-CBD3W3M0000Z/AA-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 3POS Min Qty: 1 Lead time: 14 Weeks Container: Box |
101 In Stock |
|
$5.6099 / $9.1400 | Buy Now |
DISTI #
276-CBD3W3M0000Z/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-SUB RoHS: Compliant | 51 |
|
$5.6000 / $9.1400 | Buy Now |
DISTI #
POSCBD3W3M0000Z/AA
|
Heilind Electronics | D-SUB COMBO-D CONNECTOR 3 POSITION W/O PIN CONTACTS | Americas - 0 in Stock250 On Order |
|
$4.6011 / $5.6929 | Buy Now |
DISTI #
CBD3W3M0000Z/AA
|
TTI | D-Sub Mixed Contact Connectors D-SUB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 275 In Stock |
|
$15.0200 | Buy Now |
DISTI #
POSCBD3W3M0000Z/AA
|
Interstate Connecting Components | D-SUB COMBO-D CONNECTOR 3 POSITION W/O PIN CONTACTS | 0750 On Order |
|
$4.6011 / $5.6929 | Buy Now |
DISTI #
CBD3W3M0000Z/AA
|
PEI Genesis | COMBO 3W3M SOD TIN Min Qty: 1 | 182 |
|
$2.3700 / $2.7000 | Buy Now |
|
Powell Electronics | Combo D-Sub, 3 contacts Min Qty: 1 | 315 |
|
$6.4480 / $9.1310 | Buy Now |
|
CDM Electronics | D-SUB CONN 3 POS MALE ROHS Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CBD3W3M0000Z/AA
CBD3W3M0000Z/AA CAD Models
CBD3W3M0000Z/AA Part Data Attributes
|
CBD3W3M0000Z/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD3W3M0000Z/AA
Amphenol Positronic
D Subminiature Connector, 3 Contact(s), Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.259 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.27 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | A | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD3W3M0000Z/AA
This table gives cross-reference parts and alternative options found for CBD3W3M0000Z/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD3W3M0000Z/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBM3W3M00000 | Amphenol Positronic | $10.9070 | D Subminiature Connector, 3 Contact(s), Male, Crimp/Solder Terminal, Hole .112-.124, Receptacle, | CBD3W3M0000Z/AA vs CBM3W3M00000 |
CBM3W3M0000S | Amphenol Positronic | $19.7525 | D Subminiature Connector, 3 Contact(s), Male, Crimp/Solder Terminal, | CBD3W3M0000Z/AA vs CBM3W3M0000S |
CBD3W3M0000X | Amphenol Positronic | $3.4553 | D Subminiature Connector, 3 Contact(s), Male, Crimp/Solder Terminal, | CBD3W3M0000Z/AA vs CBD3W3M0000X |
CBD3W3M0000X/AA | Amphenol Positronic | $3.4553 | D Subminiature Connector, 3 Contact(s), Male, ROHS COMPLIANT | CBD3W3M0000Z/AA vs CBD3W3M0000X/AA |
CBD3W3M0000Z | Amphenol Positronic | $4.6449 | D Subminiature Connector, 3 Contact(s), Male, Crimp/Solder Terminal, | CBD3W3M0000Z/AA vs CBD3W3M0000Z |
CBD3W3M00000 | Amphenol Positronic | $8.8154 | D Subminiature Connector, 3 Contact(s), Male, Crimp/Solder Terminal, Hole .112-.124, Receptacle, | CBD3W3M0000Z/AA vs CBD3W3M00000 |
CBD3W3M0000Z/AA Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-1.0 Nm (4.4-8.8 in-lbs) for the screw locks on the CBD3W3M0000Z/AA connector.
-
Yes, the CBD3W3M0000Z/AA connector is designed to withstand high-vibration environments and is suitable for use in applications with vibration levels up to 10G.
-
The operating temperature range for the CBD3W3M0000Z/AA connector is -55°C to 125°C (-133°F to 257°F).
-
Yes, the CBD3W3M0000Z/AA connector is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The mating cycle life of the CBD3W3M0000Z/AA connector is 500 cycles minimum.