Part Details for CBD3W3F00Z0X/AA by Amphenol Positronic
Results Overview of CBD3W3F00Z0X/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBD3W3F00Z0X/AA Information
CBD3W3F00Z0X/AA by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CBD3W3F00Z0X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD3W3F00Z0X/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-SUB RoHS: Compliant | 5 |
|
$41.7500 / $54.6500 | Buy Now |
|
Bisco Industries | 39 |
|
Buy Now | ||
DISTI #
POSCBD3W3F00Z0X/AA
|
Heilind Electronics | D-SUB CONNECTOR | Americas - 0 in Stock |
|
$25.7868 / $48.8929 | Buy Now |
DISTI #
CBD3W3F00Z0X/AA
|
TTI | D-Sub Mixed Contact Connectors D-SUB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
Buy Now | |
DISTI #
POSCBD3W3F00Z0X/AA
|
Interstate Connecting Components | D-SUB CONNECTOR | 0 |
|
$25.7868 / $48.8929 | Buy Now |
|
CDM Electronics | D-SUB CONN 3 POS FEMALE ROHS Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CBD3W3F00Z0X/AA
CBD3W3F00Z0X/AA CAD Models
CBD3W3F00Z0X/AA Part Data Attributes
|
CBD3W3F00Z0X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD3W3F00Z0X/AA
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Positronic | |
Body Breadth | 0.494 inch | |
Body Depth | 0.259 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 0.5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.27 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for CBD3W3F00Z0X/AA
This table gives cross-reference parts and alternative options found for CBD3W3F00Z0X/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD3W3F00Z0X/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBD3W3F00Z0S | Amphenol Positronic | $33.3540 | D Subminiature Connector, | CBD3W3F00Z0X/AA vs CBD3W3F00Z0S |
CBD3W3F00Z00 | Amphenol Positronic | $35.3457 | D Subminiature Connector | CBD3W3F00Z0X/AA vs CBD3W3F00Z00 |
CBD3W3F00Z0X/AA Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-1.5 Nm (4-12 in-lbs) for the screw locks on the CBD3W3F00Z0X/AA connector.
-
Yes, the CBD3W3F00Z0X/AA connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
-
The operating temperature range for the CBD3W3F00Z0X/AA connector is -55°C to 125°C (-65°F to 257°F).
-
Yes, the CBD3W3F00Z0X/AA connector is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C (500°F).
-
The mating cycle life of the CBD3W3F00Z0X/AA connector is 500 cycles minimum.