Part Details for CBD13W3M20GV30 by Amphenol Positronic
Results Overview of CBD13W3M20GV30 by Amphenol Positronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBD13W3M20GV30 Information
CBD13W3M20GV30 by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CBD13W3M20GV30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBD13W3M20GV30-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 10 Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$341.9820 | Buy Now |
DISTI #
276-CBD13W3M20GV30
|
Mouser Electronics | D-Sub Mixed Contact Connectors | 0 |
|
$165.4600 / $171.6100 | Order Now |
Part Details for CBD13W3M20GV30
CBD13W3M20GV30 CAD Models
CBD13W3M20GV30 Part Data Attributes
|
CBD13W3M20GV30
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD13W3M20GV30
Amphenol Positronic
D Subminiature Connector, 13 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.259 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P3 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.12 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD13W3M20GV30
This table gives cross-reference parts and alternative options found for CBD13W3M20GV30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD13W3M20GV30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBD13W3M3600E0/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBD13W3M20GV30 vs CBD13W3M3600E0/AA |
CBD13W3M3600E2S | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBD13W3M20GV30 vs CBD13W3M3600E2S |
CBD13W3M37000S/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBD13W3M20GV30 vs CBD13W3M37000S/AA |
CBD13W3M3600TS | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBD13W3M20GV30 vs CBD13W3M3600TS |
CBD13W3M300V3S | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBD13W3M20GV30 vs CBD13W3M300V3S |
CBD13W3M3F000 | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking, | CBD13W3M20GV30 vs CBD13W3M3F000 |
CBD13W3M35S50TS/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, | CBD13W3M20GV30 vs CBD13W3M35S50TS/AA |
CBD13W3M200E2S | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBD13W3M20GV30 vs CBD13W3M200E2S |
CBD13W3M3700T2S/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBD13W3M20GV30 vs CBD13W3M3700T2S/AA |
CBD13W3M65F000 | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking, | CBD13W3M20GV30 vs CBD13W3M65F000 |