Part Details for CBC9W4S0S5000/AA by Amphenol Positronic
Results Overview of CBC9W4S0S5000/AA by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBC9W4S0S5000/AA Information
CBC9W4S0S5000/AA by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CBC9W4S0S5000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBC9W4S0S5000/AA-600081-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 9POS Min Qty: 5 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
25 In Stock |
|
$16.3636 / $84.2540 | Buy Now |
DISTI #
276-CBC9W4S0S5000/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 9W4F CRIMP LC S5 ZINC RoHS: Compliant | 0 |
|
$7.1600 / $11.8400 | Order Now |
DISTI #
CBC9W4S0S5000/AA
|
PEI Genesis | COMBO 9W4F CRIMP LC S5 ZINC Min Qty: 1 | 36 |
|
$5.6800 / $6.0200 | Buy Now |
Part Details for CBC9W4S0S5000/AA
CBC9W4S0S5000/AA CAD Models
CBC9W4S0S5000/AA Part Data Attributes
|
CBC9W4S0S5000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC9W4S0S5000/AA
Amphenol Positronic
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60807-3 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P4 | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | MIXED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 1000 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKNUT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA,IEC,UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |