Part Details for CBC3225T100M by TAIYO YUDEN
Results Overview of CBC3225T100M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBC3225T100M Information
CBC3225T100M by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CBC3225T100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J0838
|
Newark | Inductor, Hi Current Wound, 1210, 10Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden CBC3225T100M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1290 | Buy Now |
DISTI #
CBC3225T100M-ND
|
DigiKey | FIXED IND 10UH 900MA 172.9 MOHM Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1084 | Buy Now |
DISTI #
CBC3225T100M
|
Avnet Americas | - Tape and Reel (Alt: CBC3225T100M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 56000 |
|
$0.0718 / $0.0853 | Buy Now |
DISTI #
963-CBC3225T100M
|
Mouser Electronics | Power Inductors - SMD 1210 10uH 172.9mOhms 20% 900mA HiCur RoHS: Compliant | 1475 |
|
$0.0890 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1356 / $0.1419 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0740 / $0.0870 | Buy Now |
|
Blume Elektronik Distribution GmbH | Power Inductor WireWound SMD Shielded 10µH ±20% 133mOhm Ftest:0.1MHz SRF:23MHz Isat:0.9A Irms:0.9A +105°C 3.2mmx2.5mmx2.5mm Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 1372 |
|
$0.0298 | RFQ |
Part Details for CBC3225T100M
CBC3225T100M CAD Models
CBC3225T100M Part Data Attributes
|
CBC3225T100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T100M
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Core Material | FERRITE | |
DC Resistance | 0.133 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | 25 °C | |
Rated Current-Max | 0.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
CBC3225T100M Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CBC3225T100M is 260°C for 10 seconds, with a peak temperature of 240°C. However, it's always best to consult the manufacturer's soldering guidelines and follow industry-standard soldering practices.
-
Yes, CBC3225T100M is designed to withstand high-vibration environments. It has a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours per axis. However, it's essential to ensure proper mounting and secure the capacitor to prevent mechanical stress.
-
CBC3225T100M has a maximum operating temperature of 125°C, with a derating of 1.25% per °C above 85°C. It's essential to consider the temperature coefficient and derating when designing for high-temperature applications.
-
Yes, CBC3225T100M meets the requirements for automotive applications, including AEC-Q200 qualification. However, it's crucial to ensure that the capacitor meets the specific requirements of your application, including temperature, vibration, and electrical performance.
-
The ESR of CBC3225T100M is 0.015 Ω at 100 kHz, which is relatively low and suitable for most applications. However, it's essential to consider the ESR when designing for high-frequency or high-current applications.