Part Details for CB5090-000 by TE Connectivity
Results Overview of CB5090-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB5090-000 Information
CB5090-000 by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CB5090-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CB5090-000-ND
|
DigiKey | HEATSHRINK 1.1" X 4' BLACK Min Qty: 2 Lead time: 62 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$38.6900 / $51.2100 | Buy Now |
DISTI #
CB5090-000-ND
|
DigiKey | HEATSHRINK 1.1" X 4' BLACK Min Qty: 2 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4155 | Buy Now |
DISTI #
CB5090-000
|
Avnet Americas | - Bulk (Alt: CB5090-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 64 Weeks, 1 Days Container: Bulk | 0 |
|
$22.7253 / $30.8020 | Buy Now |
DISTI #
650-CB5090-000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HF-11FRX4 CB5070-000 RoHS: Compliant | 11 |
|
$26.8100 / $41.1100 | Buy Now |
DISTI #
71425696
|
RS | HF-11FRX4 Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$40.4100 / $44.9000 | RFQ |
DISTI #
RYCHF-11FRX4
|
Heilind Electronics | CB5090-000 | Americas - 0 in Stock |
|
$27.2594 / $37.9102 | Buy Now |
|
Onlinecomponents.com | HF-11FRX4 RoHS: Compliant |
67 In Stock |
|
$23.3900 / $40.7000 | Buy Now |
DISTI #
87157522
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Heavy Piece RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$36.2800 / $48.0200 | Buy Now |
DISTI #
RYCHF-11FRX4
|
Interstate Connecting Components | CB5090-000 | 0 |
|
$27.2594 / $37.9102 | Buy Now |
DISTI #
000000000003790615
|
Sager | Heat Shrink Tubing & Sleeves HF-11FRX4 CB5070-000 Min Qty: 20 | 0 |
|
$23.9700 / $36.9600 | Buy Now |
Part Details for CB5090-000
CB5090-000 CAD Models
CB5090-000 Part Data Attributes
|
CB5090-000
TE Connectivity
Buy Now
|
Compare Parts:
CB5090-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |