Part Details for CB5085-000 by TE Connectivity
Results Overview of CB5085-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB5085-000 Information
CB5085-000 by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CB5085-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y2296
|
Newark | Heat Shrink Tubing And Sleeves Hf-07Frx25 |Amp Te Connectivity CB5085-000 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.5100 | Buy Now |
DISTI #
CB5085-000
|
Avnet Americas | - Tape and Reel (Alt: CB5085-000) RoHS: Compliant Min Qty: 12 Package Multiple: 2 Lead time: 63 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71425686
|
RS | HF-07FRX25 Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$210.9600 / $239.7300 | RFQ |
DISTI #
RYCHF-07FRX25
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHF-07FRX25 6-1197230-7,932907-001 | Americas - 0 in Stock |
|
$176.4284 / $189.5947 | Buy Now |
|
Onlinecomponents.com | HF-07FRX25 RoHS: Compliant |
16 In Stock |
|
$178.6900 / $203.8500 | Buy Now |
DISTI #
19778783
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Heavy Spool RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 2 |
|
$198.0200 | Buy Now |
DISTI #
RYCHF-07FRX25
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHF-07FRX25 6-1197230-7,932907-001 | 0 |
|
$176.4284 / $189.5947 | Buy Now |
DISTI #
000000000003790613
|
Sager | Heat Shrink Tubing & Sleeves HF-07FRX25 Min Qty: 12 | 0 |
|
$145.8900 / $185.2500 | Buy Now |
DISTI #
CB5085-000
|
Avnet Abacus | (Alt: CB5085-000) RoHS: Compliant Min Qty: 4 Package Multiple: 2 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CB5085-000
|
Avnet Abacus | (Alt: CB5085-000) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |