Part Details for CB5024-000 by TE Connectivity
Results Overview of CB5024-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB5024-000 Information
CB5024-000 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CB5024-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ1909
|
Newark | Heat Shrink Tubing And Sleeves Bsts-11X25/Cl |Raychem Te Connectivity CB5024-000 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.9900 / $77.6400 | Buy Now |
DISTI #
2266-CB5024-000TR-ND
|
DigiKey | HEATSHRINK TUBING SIZE 11X25' Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
94 In Stock |
|
$65.9900 / $87.3500 | Buy Now |
DISTI #
CB5024-000-ND
|
DigiKey | HEATSHRINK TUBING SIZE 11X25' Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$57.6472 / $82.8300 | Buy Now |
DISTI #
CB5024-000
|
Avnet Americas | BSTS-11X25/CL - Tape and Reel (Alt: CB5024-000) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 19 Weeks, 5 Days Container: Reel | 0 |
|
$49.1801 / $60.0490 | Buy Now |
|
Onlinecomponents.com | BSTS-11X25/CL RoHS: Compliant |
94 Partner Stock |
|
$48.0900 / $63.4600 | Buy Now |
DISTI #
16503028
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Thick Piece RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 94 |
|
$61.8800 / $81.9100 | Buy Now |
DISTI #
RYCBSTS-11X25/CL
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBSTS-11X25/CL | 0 |
|
$61.8151 / $72.7867 | Buy Now |
DISTI #
000000000003790588
|
Sager | Heat Shrink Tubing & Sleeves BSTS-11X25/CL Min Qty: 20 | 0 |
|
$55.1700 / $70.0600 | Buy Now |
DISTI #
CB5024-000
|
Avnet Abacus | BSTS11X25CL (Alt: CB5024-000) RoHS: Compliant Min Qty: 4 Package Multiple: 2 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BSTS-11X25/CL RoHS: Compliant |
94 Partner Stock |
|
$48.0900 / $63.4600 | Buy Now |