Part Details for CB3LV-3I-50M00000-T by CTS Corporation
Results Overview of CB3LV-3I-50M00000-T by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB3LV-3I-50M00000-T Information
CB3LV-3I-50M00000-T by CTS Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for CB3LV-3I-50M00000-T
CB3LV-3I-50M00000-T CAD Models
CB3LV-3I-50M00000-T Part Data Attributes
|
CB3LV-3I-50M00000-T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-3I-50M00000-T
CTS Corporation
HCMOS/TTL Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for CB3LV-3I-50M00000-T
This table gives cross-reference parts and alternative options found for CB3LV-3I-50M00000-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-3I-50M00000-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CB3LV-3I-50M000000 | CTS Corporation | $1.6768 | HCMOS/TTL Output Clock Oscillator, 50MHz Nom, | CB3LV-3I-50M00000-T vs CB3LV-3I-50M000000 |
CB3LV-3I-50M0000 | CTS Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 50MHz Nom, GREEN, CERAMIC PACKAGE-4 | CB3LV-3I-50M00000-T vs CB3LV-3I-50M0000 |
CB3LV-3C-50M000000-1 | CTS Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, 50MHz Nom, | CB3LV-3I-50M00000-T vs CB3LV-3C-50M000000-1 |
CB3LV-3C-50M000000-T | CTS Corporation | Check for Price | HCMOS/TTL Output Clock Oscillator, 50MHz Nom, | CB3LV-3I-50M00000-T vs CB3LV-3C-50M000000-T |