-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.117A (Coil), 12VDC (Coil), 1400mW (Coil), 1A (Contact), 12VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB1-P-12V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9574
|
Newark | Automotive Relay, Spdt, 40A, 12Vdc, Th, Coil Voltage:12Vdc, Contact Current:40A, Contact Configuration:Spdt, Relay Mounting:Through Hole, Relay Terminals:Solder, Product Range:Cb Series, Contact Voltage Dc Nom:14V, Coil Rohs Compliant: Yes |Panasonic CB1-P-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 490 |
|
$3.1800 / $5.2600 | Buy Now |
DISTI #
255-1832-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 40A 12V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
4238 In Stock |
|
$3.4295 / $4.8500 | Buy Now |
DISTI #
CB1-P-12V
|
Avnet Americas | Automotive Relay, Sealed, 12 VDC, 40 A, SPDT, Through Hole, PC Pin, CB Series - Bulk (Alt: CB1-P-12V) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 200 |
|
$3.2058 / $3.4182 | Buy Now |
DISTI #
769-CB1-P-12V
|
Mouser Electronics | Automotive Relays 40A 12VDC 1 FORM C SEALED PCB RoHS: Compliant | 4610 |
|
$3.4200 / $4.1800 | Buy Now |
DISTI #
70158372
|
RS | Relay, E-Mech, Automotive, SPDT-NO/NC, Cur-Rtg 40/30A (NO/NC), Ctrl-V 12DC, Solder Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 672 |
|
$4.4600 / $4.9000 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 40A SPDT(26x22x26)mm THT Automotive RoHS: Compliant |
10000 On Order |
|
$2.6930 / $3.3100 | Buy Now |
DISTI #
87351276
|
Verical | Power Relay 12VDC 40A SPDT(26x22x26)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 1180 |
|
$3.8941 / $6.5176 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.117A (COIL), 12VDC (COIL), 1400mW (COIL), 30A (CONTACT), 14VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 34 |
|
$3.1388 / $6.2775 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.117A (COIL), 12VDC (COIL), 1400mW (COIL), 30A (CONTACT), 14VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 17 |
|
$3.4760 / $4.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB1-P-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CB1-P-12V
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.117A (Coil), 12VDC (Coil), 1400mW (Coil), 1A (Contact), 12VDC (Contact), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | Ratings are as per NO and NC rating is = 10 A 28 VDC | |
Body Breadth | 22 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 26 mm | |
Coil Current(DC)-Max | 0.117 A | |
Coil Operate Voltage(DC) | 7 V | |
Coil Power | 1400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 103 Ω | |
Coil Voltage(DC)-Max | 16 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 40 A | |
Contact (DC) Max Power Rating R Load | 1.4W@14VDC | |
Contact (DC) Max Rating R Load | 40A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 26mm x 22mm x 25mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Terminal Length | 0.005499110998221997 inch | |
Termination Type | SOLDER |
A good PCB layout for the CB1-P-12V involves keeping the input and output capacitors close to the module, using a solid ground plane, and minimizing the length of the input and output cables.
To ensure reliability in high-temperature applications, make sure to follow the recommended derating curves, provide adequate airflow, and avoid exceeding the maximum operating temperature of 85°C.
The maximum allowable ripple current for the CB1-P-12V is 30% of the rated output current. Exceeding this value may reduce the module's lifespan.
Yes, the CB1-P-12V can be used in a redundant configuration to achieve high reliability. However, ensure that the modules are properly synchronized and that the system is designed to handle the increased power consumption.
The typical start-up time for the CB1-P-12V is around 10-20 ms. However, this value may vary depending on the input voltage, output load, and other factors.