Part Details for CB05YTYH320 by Viking Tech Corp
Results Overview of CB05YTYH320 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB05YTYH320 Information
CB05YTYH320 by Viking Tech Corp is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for CB05YTYH320
CB05YTYH320 CAD Models
CB05YTYH320 Part Data Attributes
|
CB05YTYH320
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CB05YTYH320
Viking Tech Corp
Ferrite Bead
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.035 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 32 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 3 A | |
Width | 1.25 mm |
Alternate Parts for CB05YTYH320
This table gives cross-reference parts and alternative options found for CB05YTYH320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB05YTYH320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BBPY00160808330Y00 | Pulse Maglayers | Check for Price | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | CB05YTYH320 vs BBPY00160808330Y00 |