Part Details for CB042I0103KBC by Kyocera AVX Components
Results Overview of CB042I0103KBC by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB042I0103KBC Information
CB042I0103KBC by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CB042I0103KBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P5587
|
Newark | Film Chip Rohs Compliant: Yes |Kyocera Avx CB042I0103KBC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2580 / $0.3050 | Buy Now |
DISTI #
CB042I0103KBC-ND
|
DigiKey | CAP FILM 10000PF 10% 400VDC 2220 Min Qty: 3000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4614 | Buy Now |
DISTI #
CB042I0103KBC
|
Avnet Americas | Film Capacitor, 0.01 uF, 200 V, 400 V, ? 10%, Metallized PET-HT Stacked, 2220 [5650 Metric] - Bulk (Alt: CB042I0103KBC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3413 / $0.3607 | Buy Now |
DISTI #
581-CB042I0103K
|
Mouser Electronics | Film Capacitors 400V .010uF 10% RoHS: Compliant | 0 |
|
$0.4960 / $1.4200 | Order Now |
DISTI #
CB042I0103KBC
|
TME | Capacitor: polyethylene, 10nF, ±10%, 200VAC, 400VDC, -55÷125°C Min Qty: 3000 | 0 |
|
$0.2790 | RFQ |
DISTI #
CB042I0103KBC
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7500 | Buy Now |
DISTI #
CB042I0103KBC
|
Avnet Abacus | Film Capacitor 001 uF 200 V 400 V 10 Metallized PETHT Stacked 2220 5650 Metric (Alt: CB042I0103KBC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB042I0103KBC
CB042I0103KBC CAD Models
CB042I0103KBC Part Data Attributes
|
CB042I0103KBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB042I0103KBC
Kyocera AVX Components
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Surface Mount, 2320, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 5.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
CB042I0103KBC Frequently Asked Questions (FAQ)
-
The recommended land pattern for CB042I0103KBC is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
Yes, CB042I0103KBC is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's performance and reliability may degrade at temperatures above 125°C, so careful consideration should be given to the specific application requirements.
-
To prevent damage during assembly, handle the CB042I0103KBC by the edges or the body, avoiding touching the terminations or the ceramic body. Use anti-static wrist straps or mats to prevent electrostatic discharge (ESD) damage. Avoid bending or flexing the component, and ensure that the component is properly seated on the PCB during soldering.
-
The maximum allowable voltage derating for CB042I0103KBC is 80% of the rated voltage. This means that if the component is rated for 100V, the maximum allowable voltage derating would be 80V.
-
Yes, CB042I0103KBC is designed to operate in humid environments, with a moisture sensitivity level (MSL) of 1. However, it's still important to follow proper storage and handling procedures to prevent moisture absorption and ensure reliable operation.