Part Details for CB-04PMMP-SC7001 by Amphenol LTW Technology
Results Overview of CB-04PMMP-SC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CB-04PMMP-SC7001 Information
CB-04PMMP-SC7001 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CB-04PMMP-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8940
|
Newark | Ceres, Middle Size, 10A, 04 Pins, Receptacle, Circular Rohs Compliant: Yes |Amphenol Ltw CB-04PMMP-SC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $6.6900 | Buy Now |
DISTI #
1754-CB-04PMMP-SC7001-ND
|
DigiKey | CERES, MIDDLE SIZE, 10A, 04 PINS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$4.5129 / $7.3500 | Buy Now |
DISTI #
71366280
|
RS | Connector, CircularMIDDLEPANEL SCREW 4PIN M CONN M PIN Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1400 | RFQ |
DISTI #
LTWCB-04PMMP-SC7001
|
Heilind Electronics | CERES, MIDDLE SIZE, PLASTIC, 1 RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ceres, Middle Size, Plastic, 10A, 04 pins, Male Connector, Male Contact, Circular, Screw Thread, PCB 180°, Receptacle, IP67 Unmated RoHS: Compliant | 0 |
|
$2.7300 / $5.3300 | Buy Now |
DISTI #
LTWCB-04PMMP-SC7001
|
Interstate Connecting Components | CERES, MIDDLE SIZE, PLASTIC, 1 RECEPTACLE | 0 |
|
Buy Now |