Part Details for CAY16A-223J4LF by Bourns Inc
Results Overview of CAY16A-223J4LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAY16A-223J4LF Information
CAY16A-223J4LF by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CAY16A-223J4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ6920
|
Newark | Res N/W, Isolated, 22K, 0.063W, 3216, Resistance:22Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAY16A-223J4LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4970 |
|
$0.0210 | Buy Now |
DISTI #
14AJ3675
|
Newark | Res N/W, Isolated, 22K, 0.063W, 3216, Resistance:22Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAY16A-223J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0330 | Buy Now |
DISTI #
118-CAY16A-223J4LFCT-ND
|
DigiKey | RES ARR 4 RES 22K OHM 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0200 / $0.1700 | Buy Now |
DISTI #
CAY16A-223J4LF
|
Avnet Americas | Resistor, Array, 22 kOhm, ? 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY16A-223J4LF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0178 | Buy Now |
DISTI #
36AJ6920
|
Avnet Americas | Resistor, Array, 22 kOhm, ? 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 36AJ6920) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0490 / $0.0800 | Buy Now |
DISTI #
652-CAY16A-223J4LF
|
Mouser Electronics | Resistor Networks & Arrays 22K 5% CONVEX SQUARE 4X0603 RoHS: Compliant | 3970 |
|
$0.0180 / $0.1800 | Buy Now |
DISTI #
73196326
|
RS | ResArrayA 4x0603 22K 5% 63mW ConvexTape & Reel - 7 reel Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0230 / $0.0270 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0169 / $0.0220 | Buy Now |
DISTI #
67376682
|
Verical | Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 2381 Package Multiple: 1 | Americas - 4970 |
|
$0.0298 / $0.0307 | Buy Now |
DISTI #
CAY16A-223J4LF
|
Avnet Abacus | Resistor Array 22 kOhm 5 252 mW 4 Resistors Isolated 1206 3216 Metric Convex Surface Mount Thick Film - Tape and Reel (Alt: CAY16A-223J4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CAY16A-223J4LF
CAY16A-223J4LF CAD Models
CAY16A-223J4LF Part Data Attributes
|
CAY16A-223J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY16A-223J4LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 22000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 22000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
CAY16A-223J4LF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CAY16A-223J4LF is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the CAY16A-223J4LF is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The operating temperature range for the CAY16A-223J4LF is -40°C to +125°C.
-
Yes, the CAY16A-223J4LF is designed to withstand high-vibration applications, with a vibration rating of 10 G peak acceleration.
-
Yes, the CAY16A-223J4LF is AEC-Q200 qualified, making it suitable for use in automotive applications.