-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, 0.062W, 8200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAY16-822J4LF by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2817
|
Newark | Res, Array, Iso, 8.2K, 0.25W, 5%, 1206, Resistance:8.2Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAY16-822J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
61J4794
|
Newark | Res, Array, Iso, 8.2K, 0.25W, 5%, 1206, Resistance:8.2Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAY16-822J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
CAY16-822J4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 8.2K OHM 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4085 In Stock |
|
$0.0125 / $0.1000 | Buy Now |
DISTI #
CAY16-822J4LF
|
Avnet Americas | Resistor, Array, 8.2 kOhm, ? 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY16-822J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 / $0.0126 | Buy Now |
DISTI #
652-CAY16-822J4LF
|
Mouser Electronics | Resistor Networks & Arrays 8.2K 5% Convex 4resistors RoHS: Compliant | 25298 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
V72:2272_06246736
|
Arrow Electronics | Res Thick Film Array 8.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2001 Container: Cut Strips | Americas - 126 |
|
$0.0014 / $0.0071 | Buy Now |
DISTI #
73202079
|
RS | ResArray 4x0603 8k2 5% 63mW ConvexTape & Reel - 7 reel Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0130 / $0.0150 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 8.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0132 / $0.0200 | Buy Now |
DISTI #
CAY16-822J4LF
|
Avnet Abacus | Resistor Array 82 kOhm 5 250 mW 4 Resistors Isolated 1206 3216 Metric Convex Surface Mount Thick Film - Tape and Reel (Alt: CAY16-822J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film Array 8.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0132 / $0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAY16-822J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY16-822J4LF
Bourns Inc
Array/Network Resistor, Isolated, 0.062W, 8200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 8200 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 8200 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CAY16-822J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY16-822J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACR164-822JV | Hokuriku Electric Industry Co Ltd | Check for Price | Array/Network Resistor, Isolated, 0.063W, 8200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CAY16-822J4LF vs ACR164-822JV |
Bourns provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure optimal performance, minimize parasitic inductance, and reduce electromagnetic interference (EMI).
The CAY16-822J4LF is designed to minimize EMI and high-frequency noise. Its shielded construction and internal Faraday shield help to reduce radiation and absorption of electromagnetic energy. Additionally, the inductor's low equivalent series resistance (ESR) and high self-resonant frequency (SRF) help to filter out high-frequency noise.
While the datasheet specifies a temperature range of -40°C to +125°C, it's essential to note that the inductor's performance may degrade at extreme temperatures. It's recommended to derate the inductor's current rating and consider the application's thermal management when operating near the maximum temperature range.
The CAY16-822J4LF is designed to meet the requirements of various industrial and automotive applications, including those with high vibration and shock. However, it's crucial to ensure that the inductor is properly mounted and secured to the PCB to prevent mechanical stress and damage.
To select the correct inductor value, consider factors such as the application's operating frequency, current requirements, and desired inductance value. Bourns provides inductor selection guides and tools to help engineers choose the optimal inductor for their specific application.