-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 10ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAY10-100J4LF by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R4408
|
Newark | Res, Isolated, 10R, 5%, 25V, 0804, Reel, Resistance:10Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAY10-100J4LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2728 |
|
$0.0110 / $0.0370 | Buy Now |
DISTI #
12AC0129
|
Newark | Res, Isolated, 10R, 5%, 25V, 0804, Reel, Resistance:10Ohm, Product Range:Cay10 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:0804 [2010 Metric], No. Of Pins:8Pins, Voltage Rating:25V, Power Rohs Compliant: Yes |Bourns CAY10-100J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
26AM2723
|
Newark | Resarray 4X0402 10R 5% 63Mw Convex |Bourns CAY10-100J4LF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0080 | Buy Now |
DISTI #
CAY10-100J4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 10 OHM 0804 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14500 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
CAY10-100J4LF
|
Avnet Americas | Fixed Network Resistor, 10 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Convex, ? 5% - Tape and Reel (Alt: CAY10-100J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0035 / $0.0073 | Buy Now |
DISTI #
41R4408
|
Avnet Americas | Fixed Network Resistor, 10 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Convex, ? 5% - Product that comes on tape, but is not reeled (Alt: 41R4408) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 2728 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
652-CAY10-100J4LF
|
Mouser Electronics | Resistor Networks & Arrays 10ohm 5% Convex 4resistors RoHS: Compliant | 3740 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_00122041
|
Arrow Electronics | Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2512 | Europe - 60000 |
|
$0.0077 | Buy Now |
DISTI #
V36:1790_06246269
|
Arrow Electronics | Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2245 | Americas - 20000 |
|
$0.0069 | Buy Now |
DISTI #
V79:2366_30400343
|
Arrow Electronics | Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Min Qty: 10000 Package Multiple: 1 Date Code: 2212 | Americas - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAY10-100J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY10-100J4LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 10ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10 Ω | |
Size Code | 0804 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CAY10-100J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY10-100J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAY10100J4LF | Bourns Inc | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.125W, SURFACE MOUNT, 0804, CHIP, ROHS COMPLIANT | CAY10-100J4LF vs CAY10100J4LF |
The recommended soldering temperature for the CAY10-100J4LF is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the CAY10-100J4LF is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The operating temperature range for the CAY10-100J4LF is -40°C to 125°C.
Yes, the CAY10-100J4LF is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, industrial, and aerospace.
Yes, the CAY10-100J4LF is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.