Part Details for CAT885ZI-SA-GT3 by onsemi
Results Overview of CAT885ZI-SA-GT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT885ZI-SA-GT3 Information
CAT885ZI-SA-GT3 by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CAT885ZI-SA-GT3
CAT885ZI-SA-GT3 CAD Models
CAT885ZI-SA-GT3 Part Data Attributes
|
CAT885ZI-SA-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT885ZI-SA-GT3
onsemi
Voltage Supervisor, 5-Channel, with Manual Reset, MSOP 8, 3x3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-187, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846AD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.009 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.68V | |
Width | 3 mm |
CAT885ZI-SA-GT3 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance would involve placing thermal vias under the IC, using a solid ground plane, and keeping the thermal path as short as possible. It's also recommended to use a thermal pad on the bottom of the IC and connect it to a thermal plane or a heat sink.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, use a suitable thermal design, and consider derating the device's performance. Additionally, ensure that the device is properly soldered and the PCB is designed to minimize thermal stress.
-
The CAT885ZI-SA-GT3 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. For latch-up prevention, ensure that the device is operated within the recommended voltage and current ranges, and avoid applying excessive voltage or current to the device.
-
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output load, and feedback resistors. Ensure that the device is properly configured, and the output voltage is within the recommended range. Also, verify that the device is not overheating, and the PCB layout is not causing any voltage drops or noise issues.
-
Store the device in a dry, cool place, away from direct sunlight and moisture. Handle the device by the body, avoiding touching the pins or leads. Use anti-static packaging and follow proper ESD handling procedures during assembly and testing.