Part Details for CAT863TTBI-GT3 by onsemi
Results Overview of CAT863TTBI-GT3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT863TTBI-GT3 Information
CAT863TTBI-GT3 by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CAT863TTBI-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86098168
|
Verical | Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 721 Package Multiple: 1 Date Code: 1401 | Americas - 8923 |
|
$0.3584 / $0.5203 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9469 |
|
$0.2867 / $0.4624 | Buy Now |
Part Details for CAT863TTBI-GT3
CAT863TTBI-GT3 CAD Models
CAT863TTBI-GT3 Part Data Attributes
|
CAT863TTBI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT863TTBI-GT3
onsemi
Voltage Supervisor, Open Drain, Active Low, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for CAT863TTBI-GT3
This table gives cross-reference parts and alternative options found for CAT863TTBI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT863TTBI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT863TTBI-T3 | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | CAT863TTBI-GT3 vs CAT863TTBI-T3 |
CAT863TTBI-GT10 | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | CAT863TTBI-GT3 vs CAT863TTBI-GT10 |
CAT863TTBI-G | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | CAT863TTBI-GT3 vs CAT863TTBI-G |
CAT863MTBI-GT3 | onsemi | Check for Price | Voltage Supervisor, Open Drain, Active Low, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL | CAT863TTBI-GT3 vs CAT863MTBI-GT3 |
CAT863STBI-GT3 | onsemi | Check for Price | Voltage Supervisor, Open Drain, Active Low, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL | CAT863TTBI-GT3 vs CAT863STBI-GT3 |
CAT863STBI-GT10 | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | CAT863TTBI-GT3 vs CAT863STBI-GT10 |
CAT863STBI-G | onsemi | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236, SOT-23, 3 PIN, Power Management Circuit | CAT863TTBI-GT3 vs CAT863STBI-G |