-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor with Manual Reset and Watchdog, TSOT-23. 5 Lead, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT823YTDI-GT3 by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R1418
|
Newark | Voltage Supervisor With Manual Reset And Watchdog/Reel |Onsemi CAT823YTDI-GT3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CAT823YTDI-GT3OSCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TSOT23-5 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2639 In Stock |
|
$0.3578 / $0.7400 | Buy Now |
DISTI #
CAT823YTDI-GT3
|
Avnet Americas | Volt Supervisor Monitor 3V/3.3V/5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT823YTDI-GT3) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 19648 Partner Stock |
|
$0.2888 / $0.2948 | Buy Now |
|
Rochester Electronics | CAT823 - System Supervisory Voltage Reset with Watchdog and Manual Reset RoHS: Compliant Status: Obsolete Min Qty: 1 | 310 |
|
$0.2520 / $0.4065 | Buy Now |
DISTI #
CAT823YTDI-GT3
|
TME | IC: supervisor circuit, power on reset monitor (PoR), push-pull Min Qty: 1 | 0 |
|
$0.3900 / $0.7490 | RFQ |
DISTI #
CAT823YTDI-GT3
|
Avnet Silica | Volt Supervisor Monitor 3V33V5V 5Pin TSOT23 TR (Alt: CAT823YTDI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAT823YTDI-GT3
|
EBV Elektronik | Volt Supervisor Monitor 3V33V5V 5Pin TSOT23 TR (Alt: CAT823YTDI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 19648 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT823YTDI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT823YTDI-GT3
onsemi
Voltage Supervisor with Manual Reset and Watchdog, TSOT-23. 5 Lead, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23. 5 Lead | |
Pin Count | 5 | |
Manufacturer Package Code | 419AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.19V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CAT823YTDI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT823YTDI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT823YTDI-G | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT AND HALOGEN FREE, MO-193, TSOT-23, 5 PIN | CAT823YTDI-GT3 vs CAT823YTDI-G |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the thermal pad connected to the ground plane to improve heat dissipation.
Ensure proper thermal management, use a stable input voltage, and follow the recommended operating conditions. Also, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
Exceeding the maximum junction temperature (Tj) can lead to reduced lifespan, decreased performance, and potential device failure. Ensure proper thermal management to keep the junction temperature within the recommended range.
Follow proper ESD handling procedures, use ESD-protective packaging, and ensure that all personnel handling the device are grounded. Use an ESD wrist strap or mat, and avoid touching the device's pins or leads.
Use a soldering iron with a temperature range of 250°C to 260°C. Apply a small amount of solder paste, and ensure the soldering time is less than 3 seconds. Avoid using excessive solder or flux, and follow the recommended soldering profile.