-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset, SOT-143, 4 Lead, 1.3x2.9, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT811STBI-GT3 by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0547
|
Newark | Supervisor, 4.38Vth, Act Hi, 4Sot143, Threshold Voltage:2.93V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-143, No. Of Pins:4Pins, Delay Rohs Compliant: Yes |Onsemi CAT811STBI-GT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V72:2272_07285896
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks Date Code: 2212 Container: Cut Strips | Americas - 6 |
|
$0.2733 | Buy Now |
DISTI #
70339531
|
RS | uP PSU Supervisory IC Vth=2.925V SOT-143 Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
DISTI #
CAT811STBI-GT3
|
Avnet Silica | Processor Supervisor 293V 25V3V33V5V 4Pin3Tab SOT143 TR (Alt: CAT811STBI-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 3794 |
|
RFQ | |
|
Cytech Systems Limited | IC SUPERVISOR 1 CHANNEL SOT143 | 9000 |
|
RFQ | |
DISTI #
CAT811STBI-GT3
|
EBV Elektronik | Processor Supervisor 293V 25V3V33V5V 4Pin3Tab SOT143 TR (Alt: CAT811STBI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3000 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 268 |
|
RFQ | |
|
Win Source Electronics | IC SUPERVISOR MPU 2.93V SOT-143 | 33000 |
|
$0.8759 / $1.3137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT811STBI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT811STBI-GT3
onsemi
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset, SOT-143, 4 Lead, 1.3x2.9, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-143, 4 Lead, 1.3x2.9 | |
Pin Count | 4 | |
Manufacturer Package Code | 527AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for CAT811STBI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT811STBI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM811SW16F | STMicroelectronics | $0.2277 | Reset circuit | CAT811STBI-GT3 vs STM811SW16F |
CAT811STBI-T10 | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | CAT811STBI-GT3 vs CAT811STBI-T10 |
CAT811STBI-GT10 | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | CAT811STBI-GT3 vs CAT811STBI-GT10 |
CAT811STBI-G | onsemi | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN, Power Management Circuit | CAT811STBI-GT3 vs CAT811STBI-G |
CAT811STBI-GT | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | CAT811STBI-GT3 vs CAT811STBI-GT |
CAT811STBI | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | CAT811STBI-GT3 vs CAT811STBI |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure that the thermal pad is connected to a large copper area to dissipate heat efficiently.
Use a bypass capacitor (e.g., 10uF) between VCC and GND, and ensure that the input voltage is within the recommended range (2.7V to 5.5V). Also, follow the recommended operating conditions and derating guidelines.
The CAT811STBI-GT3 can source up to 20mA and sink up to 10mA. However, it's recommended to limit the current to 10mA for reliable operation.
Use ESD protection devices (e.g., TVS diodes) on the input lines, and ensure that the PCB design follows ESD protection guidelines. Also, handle the device by the body or use an anti-static wrist strap during assembly.
The recommended clock frequency is up to 400 kHz. However, the device can operate at higher frequencies, but with reduced accuracy and increased power consumption.