Part Details for CAT5110SDI-10GT3 by onsemi
Results Overview of CAT5110SDI-10GT3 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT5110SDI-10GT3 Information
CAT5110SDI-10GT3 by onsemi is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CAT5110SDI-10GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT5110SDI-10GT3
|
Avnet Americas | Digital Potentiometer, Volatile, 10 kOhm, Single, 32 Steps, ? 200 ppm/?C, 2.7 V to 5.5 V, 6 Pins, SC-70 - Tape and Reel (Alt: CAT5110SDI-10GT3) RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 25289 Partner Stock |
|
$0.6373 / $0.6506 | Buy Now |
DISTI #
85970253
|
Verical | Digital Potentiometer 10kOhm 32POS Volatile Linear 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 316 Package Multiple: 1 Date Code: 1801 | Americas - 41500 |
|
$1.1904 | Buy Now |
DISTI #
85978553
|
Verical | Digital Potentiometer 10kOhm 32POS Volatile Linear 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 316 Package Multiple: 1 Date Code: 1201 | Americas - 35803 |
|
$1.1904 | Buy Now |
DISTI #
85972815
|
Verical | Digital Potentiometer 10kOhm 32POS Volatile Linear 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 316 Package Multiple: 1 Date Code: 1601 | Americas - 18000 |
|
$1.1904 | Buy Now |
|
Bristol Electronics | 4018 |
|
RFQ | ||
|
Quest Components | 3214 |
|
$0.8364 / $2.2304 | Buy Now | |
|
Rochester Electronics | CAT5110 - 32-Tap Minipot Digitally Programmable Potentiometer with 2-Wire Interface RoHS: Compliant Status: Obsolete Min Qty: 1 | 95303 |
|
$0.5904 / $0.9523 | Buy Now |
DISTI #
CAT5110SDI-10GT3
|
Avnet Silica | Digital Potentiometer Volatile 10 kOhm Single 32 Steps 200 ppmC 27 V to 55 V 6 Pins SC70 (Alt: CAT5110SDI-10GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC DGTL POT 10KOHM 32TAP SC70 | 3000 |
|
RFQ | |
DISTI #
CAT5110SDI-10GT3
|
EBV Elektronik | Digital Potentiometer Volatile 10 kOhm Single 32 Steps 200 ppmC 27 V to 55 V 6 Pins SC70 (Alt: CAT5110SDI-10GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CAT5110SDI-10GT3
CAT5110SDI-10GT3 CAD Models
CAT5110SDI-10GT3 Part Data Attributes
|
CAT5110SDI-10GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5110SDI-10GT3
onsemi
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 10 kΩ, SC-88 (SC-70 6 Lead), 1.25x2, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88 (SC-70 6 Lead), 1.25x2 | |
Pin Count | 6 | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 200 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.25 mm |
Alternate Parts for CAT5110SDI-10GT3
This table gives cross-reference parts and alternative options found for CAT5110SDI-10GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5110SDI-10GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT5110SDI-10-GT3 | Catalyst Semiconductor | Check for Price | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, ROHS COMPLIANT, MS-203, SC-70, 6 PIN | CAT5110SDI-10GT3 vs CAT5110SDI-10-GT3 |
CAT5110SDI-10GT3 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the CAT5110SDI-10GT3 can be found in the Onsemi application note AND8033/D, which provides guidelines for PCB design, component placement, and thermal management.
-
To ensure the CAT5110SDI-10GT3 operates within the specified temperature range, it is recommended to use a thermal pad or heat sink to dissipate heat, and to follow the thermal management guidelines provided in the datasheet and application notes.
-
The maximum operating frequency of the CAT5110SDI-10GT3 is 10 Gbps, as specified in the datasheet. However, the actual operating frequency may be limited by the system design, PCB layout, and other factors.
-
While the CAT5110SDI-10GT3 is designed specifically for SDI applications, it can be used in other high-speed digital applications that require a similar level of performance and signal integrity. However, it is recommended to consult with Onsemi technical support to ensure the device meets the specific requirements of the application.
-
The recommended power supply decoupling for the CAT5110SDI-10GT3 involves using a combination of ceramic and electrolytic capacitors to filter out noise and ensure stable power supply voltage. The specific decoupling scheme may vary depending on the system design and operating conditions.