Part Details for CAT28F512GI90 by onsemi
Results Overview of CAT28F512GI90 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT28F512GI90 Information
CAT28F512GI90 by onsemi is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CAT28F512GI90
CAT28F512GI90 CAD Models
CAT28F512GI90 Part Data Attributes
|
CAT28F512GI90
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28F512GI90
onsemi
64KX8 FLASH 12V PROM, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for CAT28F512GI90
This table gives cross-reference parts and alternative options found for CAT28F512GI90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F512GI90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M28F512-90C1TR | STMicroelectronics | Check for Price | 64KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | CAT28F512GI90 vs M28F512-90C1TR |
CAT28F512GI-90T | Catalyst Semiconductor | Check for Price | Flash, 64KX8, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | CAT28F512GI90 vs CAT28F512GI-90T |
CAT28F512GI-90 | onsemi | Check for Price | 64KX8 FLASH 12V PROM, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | CAT28F512GI90 vs CAT28F512GI-90 |
CAT28F512NI-90TE13 | Catalyst Semiconductor | Check for Price | Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 | CAT28F512GI90 vs CAT28F512NI-90TE13 |
CAT28F512G-90 | Catalyst Semiconductor | Check for Price | Flash, 64KX8, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | CAT28F512GI90 vs CAT28F512G-90 |
CAT28F512N-90TE7 | onsemi | Check for Price | 64KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | CAT28F512GI90 vs CAT28F512N-90TE7 |
CAT28F512NI-90TE13 | onsemi | Check for Price | 64KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | CAT28F512GI90 vs CAT28F512NI-90TE13 |
CAT28F512N-90 | onsemi | Check for Price | 64KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | CAT28F512GI90 vs CAT28F512N-90 |