Part Details for CAT28F001H-12T by Catalyst Semiconductor
Results Overview of CAT28F001H-12T by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT28F001H-12T Information
CAT28F001H-12T by Catalyst Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CAT28F001H-12T
CAT28F001H-12T CAD Models
CAT28F001H-12T Part Data Attributes
|
CAT28F001H-12T
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F001H-12T
Catalyst Semiconductor
Flash, 128KX8, 120ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,112K | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for CAT28F001H-12T
This table gives cross-reference parts and alternative options found for CAT28F001H-12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F001H-12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT28F001TRI-12TE7 | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | CAT28F001H-12T vs CAT28F001TRI-12TE7 |
CAT28F010HI-12 | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | CAT28F001H-12T vs CAT28F010HI-12 |
M28F101-120XN3 | STMicroelectronics | Check for Price | 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | CAT28F001H-12T vs M28F101-120XN3 |
CAT28F010HRA-12 | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 | CAT28F001H-12T vs CAT28F010HRA-12 |
M28F101-120XN1TR | STMicroelectronics | Check for Price | 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | CAT28F001H-12T vs M28F101-120XN1TR |
CAT28F010H12 | onsemi | Check for Price | 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | CAT28F001H-12T vs CAT28F010H12 |
TMS28F010-12C3DDQ4 | Texas Instruments | Check for Price | 128KX8 FLASH 12V PROM, 120ns, PDSO32 | CAT28F001H-12T vs TMS28F010-12C3DDQ4 |
AM28F010-120C3ECB | AMD | Check for Price | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | CAT28F001H-12T vs AM28F010-120C3ECB |
AM28F010-120C4EEB | AMD | Check for Price | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | CAT28F001H-12T vs AM28F010-120C4EEB |
TMS28F010-12C4DDQ4 | Texas Instruments | Check for Price | 128KX8 FLASH 12V PROM, 120ns, PDSO32 | CAT28F001H-12T vs TMS28F010-12C4DDQ4 |