Part Details for CAT28C64BGI90 by onsemi
Results Overview of CAT28C64BGI90 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT28C64BGI90 Information
CAT28C64BGI90 by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CAT28C64BGI90
CAT28C64BGI90 CAD Models
CAT28C64BGI90 Part Data Attributes
|
CAT28C64BGI90
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C64BGI90
onsemi
8KX8 EEPROM 5V, 90ns, PQCC32, LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFJ | |
Package Description | LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.965 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Width | 11.425 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28C64BGI90
This table gives cross-reference parts and alternative options found for CAT28C64BGI90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C64BGI90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X2864HJI-90 | Xicor Inc | Check for Price | EEPROM, 8KX8, 90ns, Parallel, NMOS, PQCC32, PLASTIC, LCC-32 | CAT28C64BGI90 vs X2864HJI-90 |
CAT28C64BN-90T | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | CAT28C64BGI90 vs CAT28C64BN-90T |
AT28HC64LE-90JCT/R | Atmel Corporation | Check for Price | EEPROM, 8KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | CAT28C64BGI90 vs AT28HC64LE-90JCT/R |
X28HC64JI-90T1 | Intersil Corporation | Check for Price | 8KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | CAT28C64BGI90 vs X28HC64JI-90T1 |
X28HC64JI-90-T2 | Intersil Corporation | Check for Price | EEPROM, 8KX8, 90ns, Parallel, CMOS, PQCC32 | CAT28C64BGI90 vs X28HC64JI-90-T2 |
AT28HC64E-90JC | Atmel Corporation | Check for Price | EEPROM, 8KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | CAT28C64BGI90 vs AT28HC64E-90JC |
CAT28C64BG-90 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 90ns, Parallel, CMOS, PQCC32, LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32 | CAT28C64BGI90 vs CAT28C64BG-90 |
X28HC64JI-90T2 | Intersil Corporation | Check for Price | 8KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | CAT28C64BGI90 vs X28HC64JI-90T2 |