Part Details for CAT24C44V by Catalyst Semiconductor
Results Overview of CAT24C44V by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT24C44V Information
CAT24C44V by Catalyst Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CAT24C44V
CAT24C44V CAD Models
CAT24C44V Part Data Attributes
|
CAT24C44V
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24C44V
Catalyst Semiconductor
Non-Volatile SRAM, 16X16, 375ns, CMOS, PDSO8, GREEN, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 375 ns | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 256 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAT24C44V
This table gives cross-reference parts and alternative options found for CAT24C44V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C44V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT24C44VA-TE13 | onsemi | Check for Price | 16X16 NON-VOLATILE SRAM, 375ns, PDSO8, GREEN, SOIC-8 | CAT24C44V vs CAT24C44VA-TE13 |
CAT24C44SI-TE13 | onsemi | Check for Price | 16X16 NON-VOLATILE SRAM, 375ns, PDSO8, SOIC-8 | CAT24C44V vs CAT24C44SI-TE13 |
CAT24C44VI | onsemi | Check for Price | 16X16 NON-VOLATILE SRAM, 375ns, PDSO8, GREEN, SOIC-8 | CAT24C44V vs CAT24C44VI |
CAT24C44S | onsemi | Check for Price | 16X16 NON-VOLATILE SRAM, 375ns, PDSO8, SOIC-8 | CAT24C44V vs CAT24C44S |
CAT24C44VE-T3 | onsemi | Check for Price | 16X16 NON-VOLATILE SRAM, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 | CAT24C44V vs CAT24C44VE-T3 |
CAT24C44VA | Catalyst Semiconductor | Check for Price | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDSO8, GREEN, SOIC-8 | CAT24C44V vs CAT24C44VA |
CAT24C44VI-TE13 | Catalyst Semiconductor | Check for Price | Non-Volatile SRAM, 16X16, 375ns, CMOS, PDSO8, GREEN, SOIC-8 | CAT24C44V vs CAT24C44VI-TE13 |