Part Details for CAT24C32YI-GT3 by Rochester Electronics LLC
Results Overview of CAT24C32YI-GT3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT24C32YI-GT3 Information
CAT24C32YI-GT3 by Rochester Electronics LLC is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CAT24C32YI-GT3
CAT24C32YI-GT3 CAD Models
CAT24C32YI-GT3 Part Data Attributes
|
CAT24C32YI-GT3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CAT24C32YI-GT3
Rochester Electronics LLC
32KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | GREEN, MO-153, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24C32YI-GT3
This table gives cross-reference parts and alternative options found for CAT24C32YI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C32YI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT24C32YE-GT3 | Catalyst Semiconductor | Check for Price | EEPROM, 32KX1, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | CAT24C32YI-GT3 vs CAT24C32YE-GT3 |
CAT24C32YI-GT3 | Catalyst Semiconductor | Check for Price | EEPROM, 32KX1, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | CAT24C32YI-GT3 vs CAT24C32YI-GT3 |
CAT24C32YE-GT2 | onsemi | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | CAT24C32YI-GT3 vs CAT24C32YE-GT2 |
CAT24C32YE-GT2 | Catalyst Semiconductor | Check for Price | EEPROM, 32KX1, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | CAT24C32YI-GT3 vs CAT24C32YE-GT2 |
CAT24C32YI-T3 | onsemi | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | CAT24C32YI-GT3 vs CAT24C32YI-T3 |
CAT24C32YE-T3 | onsemi | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | CAT24C32YI-GT3 vs CAT24C32YE-T3 |
CAT24C32YI-G | onsemi | Check for Price | I2C/2-WIRE SERIAL EEPROM | CAT24C32YI-GT3 vs CAT24C32YI-G |
CAT24C32YE-G | onsemi | Check for Price | I2C/2-WIRE SERIAL EEPROM | CAT24C32YI-GT3 vs CAT24C32YE-G |
CAT24C32YI-GT2 | onsemi | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | CAT24C32YI-GT3 vs CAT24C32YI-GT2 |