-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C/2-WIRE SERIAL EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT24C32YI-G by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT24C32YI-G
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: CAT24C32YI-G) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 49869 Partner Stock |
|
$0.2064 / $0.2107 | Buy Now |
DISTI #
CAT24C32YI-G
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: CAT24C32YI-G) RoHS: Compliant Min Qty: 1800 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
85970657
|
Verical | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1244 Package Multiple: 1 Date Code: 1301 | Americas - 16139 |
|
$0.2253 / $0.3015 | Buy Now |
DISTI #
85970619
|
Verical | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1244 Package Multiple: 1 | Americas - 5081 |
|
$0.2253 / $0.3015 | Buy Now |
DISTI #
85974840
|
Verical | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1244 Package Multiple: 1 Date Code: 1101 | Americas - 1600 |
|
$0.2253 / $0.3015 | Buy Now |
|
Rochester Electronics | 32-KBit I2C Serial EEPROM RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 24765 |
|
$0.1802 / $0.2906 | Buy Now |
|
Flip Electronics | Stock, ship today | 49869 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24C32YI-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C32YI-G
onsemi
I2C/2-WIRE SERIAL EEPROM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for CAT24C32YI-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C32YI-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT24C32YE-GT3 | Catalyst Semiconductor | Check for Price | EEPROM, 32KX1, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | CAT24C32YI-G vs CAT24C32YE-GT3 |
CAT24C32YE-GT2 | Catalyst Semiconductor | Check for Price | EEPROM, 32KX1, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | CAT24C32YI-G vs CAT24C32YE-GT2 |
CAT24C32YI-T3 | onsemi | Check for Price | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | CAT24C32YI-G vs CAT24C32YI-T3 |
CAT24C32YE-G | onsemi | Check for Price | I2C/2-WIRE SERIAL EEPROM | CAT24C32YI-G vs CAT24C32YE-G |
CAT24C32YI-GT2 | Catalyst Semiconductor | Check for Price | EEPROM, 32KX1, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | CAT24C32YI-G vs CAT24C32YI-GT2 |
CAT24C32YI-GT3 | Rochester Electronics LLC | Check for Price | 32KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | CAT24C32YI-G vs CAT24C32YI-GT3 |
The CAT24C32YI-G has an endurance of 1 million write cycles, which means it can withstand up to 1 million write operations before the device may start to degrade.
The CAT24C32YI-G uses a page write buffer to handle writes. The device can write up to 32 bytes of data in a single page write operation. If more than 32 bytes of data are sent, the device will automatically break it up into multiple page writes.
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied low, the entire memory array is write-protected. When the WP pin is tied high, the device can be written to normally.
The CAT24C32YI-G has a built-in power-on reset (POR) circuit that ensures the device is in a known state after power-up. During power-down, the device automatically goes into a low-power standby mode to conserve power.
Yes, the CAT24C32YI-G is compatible with 5V systems. The device has a wide operating voltage range of 1.7V to 5.5V, making it suitable for use in both 3.3V and 5V systems.