-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 8-Kb Dual Port, SOIC 8, 150 mils, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT24C208WI-GT3 by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5411
|
Newark | Serial Eeprom, 8Kbit, 400Khz, Soic-8, Memory Configuration:1K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi CAT24C208WI-GT3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
06R0548
|
Newark | Serial Eeprom, 8Kbit, 400Khz, Soic-8, Memory Configuration:1K X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi CAT24C208WI-GT3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CAT24C208WI-GT3
|
Avnet Silica | EEPROM SerialI2C 8Kbit 1K x 8 33V5V 8Pin SOIC N TR (Alt: CAT24C208WI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAT24C208WI-GT3
|
EBV Elektronik | EEPROM SerialI2C 8Kbit 1K x 8 33V5V 8Pin SOIC N TR (Alt: CAT24C208WI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 120000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24C208WI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C208WI-GT3
onsemi
EEPROM Serial 8-Kb Dual Port, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for CAT24C208WI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C208WI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT24C208WI-GT3 | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | CAT24C208WI-GT3 vs CAT24C208WI-GT3 |
CAT24C208WI-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | CAT24C208WI-GT3 vs CAT24C208WI-TE13 |
CAT24C208JE-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | CAT24C208WI-GT3 vs CAT24C208JE-TE13 |
CAT24C208WE | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | CAT24C208WI-GT3 vs CAT24C208WE |
CAT24C208JI | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | CAT24C208WI-GT3 vs CAT24C208JI |
The maximum operating temperature range for the CAT24C208WI-GT3 is -40°C to +85°C.
To ensure data retention, the device should be powered within the recommended voltage range (1.7V to 5.5V) and the storage temperature should be within the specified range (-40°C to +85°C).
The maximum clock frequency for the CAT24C208WI-GT3 is 400 kHz.
Page writes should be handled by sending a write enable command (WREN) followed by the page address and data. The device will automatically increment the address for each byte written.
The WP (Write Protect) pin is used to prevent writes to the entire memory array. When the WP pin is tied low, the entire memory array is write-protected.