Part Details for CAT24C16YI-GT3JN by onsemi
Results Overview of CAT24C16YI-GT3JN by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT24C16YI-GT3JN Information
CAT24C16YI-GT3JN by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CAT24C16YI-GT3JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN7:3636_16967347
|
Arrow Electronics | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1445 Container: Cut Strips | Americas - 1216 |
|
$0.7500 | Buy Now |
Part Details for CAT24C16YI-GT3JN
CAT24C16YI-GT3JN CAD Models
CAT24C16YI-GT3JN Part Data Attributes
|
CAT24C16YI-GT3JN
onsemi
Buy Now
|
Compare Parts:
CAT24C16YI-GT3JN
onsemi
|
Samacsys Manufacturer | onsemi |