-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 16-Kb I2C, TSSOP8, 4.4x3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT24C16YI-GT3 by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0140
|
Newark | Eeprom, 16Kbit, I2C, 400Mhz, Tssop-8, Memory Size:16Kbit, Eeprom Memory Configuration:2K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:5.5V, Rohs Compliant: Yes |Onsemi CAT24C16YI-GT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2181 |
|
$0.3100 | Buy Now |
DISTI #
06R0538
|
Newark | 16-Kb I2C Serial Eeprom Memory/ Reel |Onsemi CAT24C16YI-GT3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2960 | Buy Now |
DISTI #
95AC8311
|
Newark | 16Kb I2C Ser Eeprom Rohs Compliant: Yes |Onsemi CAT24C16YI-GT3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2960 | Buy Now |
DISTI #
CAT24C16YI-GT3CT-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25220 In Stock |
|
$0.2283 / $0.3100 | Buy Now |
DISTI #
CAT24C16YI-GT3
|
Avnet Americas | EEPROM, Serial I2C, 16 Kbit, 2K x 8bit, 400 kHz, 8 Pins, TSSOP - Tape and Reel (Alt: CAT24C16YI-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1046 / $0.1143 | Buy Now |
DISTI #
698-CAT24C16YI-GT3
|
Mouser Electronics | EEPROM 16K-Bit I2C Serial EEPROM RoHS: Compliant | 13284 |
|
$0.1970 / $0.3800 | Buy Now |
DISTI #
E02:0323_00293871
|
Arrow Electronics | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2405 | Europe - 6000 |
|
$0.1079 / $0.1084 | Buy Now |
|
Onlinecomponents.com | EEPROM Serial 16-Kb I2C RoHS: Compliant | 0 |
|
$0.1802 / $0.2018 | Buy Now |
DISTI #
85973413
|
Verical | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1430 Package Multiple: 1 Date Code: 2301 | Americas - 21936 |
|
$0.1960 / $0.2624 | Buy Now |
DISTI #
78410458
|
Verical | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2405 | Americas - 6000 |
|
$0.1095 / $0.1099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24C16YI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C16YI-GT3
onsemi
EEPROM Serial 16-Kb I2C, TSSOP8, 4.4x3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP8, 4.4x3 | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for CAT24C16YI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C16YI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT24C16YI-GT3 | Rochester Electronics LLC | Check for Price | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | CAT24C16YI-GT3 vs CAT24C16YI-GT3 |
CAT24C16YI-T3 | onsemi | Check for Price | 128X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | CAT24C16YI-GT3 vs CAT24C16YI-T3 |
CAT24C16YI | onsemi | Check for Price | IC IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC, Programmable ROM | CAT24C16YI-GT3 vs CAT24C16YI |
The CAT24C16YI-GT3 has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
The CAT24C16YI-GT3 uses a page write buffer to handle page writes. The device can write up to 16 bytes of data in a single page write operation.
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied low, the device is in a write-protected state, and any attempt to write to the device will be ignored.
Yes, the CAT24C16YI-GT3 is a 5V-compatible device and can be used in a 5V system. However, the device's operating voltage range is 1.7V to 5.5V, so it can also be used in 3.3V or other voltage systems.
The CAT24C16YI-GT3 has a built-in power-on reset (POR) circuit that resets the device to a known state when power is applied. The POR circuit ensures that the device is in a valid state after power-up.