Part Details for CAT24C08TDI-GT3 by Catalyst Semiconductor
Results Overview of CAT24C08TDI-GT3 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT24C08TDI-GT3 Information
CAT24C08TDI-GT3 by Catalyst Semiconductor is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CAT24C08TDI-GT3
CAT24C08TDI-GT3 CAD Models
CAT24C08TDI-GT3 Part Data Attributes
|
CAT24C08TDI-GT3
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24C08TDI-GT3
Catalyst Semiconductor
EEPROM, 1KX8, Serial, CMOS, PDSO5, GREEN, MO-193, TSOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSOT | |
Package Description | GREEN, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24C08TDI-GT3
This table gives cross-reference parts and alternative options found for CAT24C08TDI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C08TDI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT24C08TDE-T3 | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO5, GREEN, MO-193, TSOT-23, 5 PIN | CAT24C08TDI-GT3 vs CAT24C08TDE-T3 |
CAT24C08TDI-T3 | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, GREEN, MO-193, TSOT-23, 5 PIN | CAT24C08TDI-GT3 vs CAT24C08TDI-T3 |
CAT24C08TDE-GT3 | Catalyst Semiconductor | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO5, GREEN, MO-193, TSOT-23, 5 PIN | CAT24C08TDI-GT3 vs CAT24C08TDE-GT3 |