Part Details for CAT1026YI-45-T3 by onsemi
Results Overview of CAT1026YI-45-T3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT1026YI-45-T3 Information
CAT1026YI-45-T3 by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CAT1026YI-45-T3
CAT1026YI-45-T3 CAD Models
CAT1026YI-45-T3 Part Data Attributes
|
CAT1026YI-45-T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1026YI-45-T3
onsemi
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for CAT1026YI-45-T3
This table gives cross-reference parts and alternative options found for CAT1026YI-45-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1026YI-45-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT1026YI-45TE13 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | CAT1026YI-45-T3 vs CAT1026YI-45TE13 |
CAT1026UI-45TE13 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, TSSOP-8 | CAT1026YI-45-T3 vs CAT1026UI-45TE13 |
CAT1026YI-45-T3 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | CAT1026YI-45-T3 vs CAT1026YI-45-T3 |
CAT1026UI-45 | onsemi | Check for Price | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, TSSOP-8, Power Management Circuit | CAT1026YI-45-T3 vs CAT1026UI-45 |
CAT1026UI-45 | Catalyst Semiconductor | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, TSSOP-8 | CAT1026YI-45-T3 vs CAT1026UI-45 |