Part Details for CAT10-332J4LF by Bourns Inc
Results Overview of CAT10-332J4LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT10-332J4LF Information
CAT10-332J4LF by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CAT10-332J4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J4650
|
Newark | Resistor Network, thick Film,3.3Kohms,25Wv,5+/-% Tol,-250,250Ppm-Tc,0804-Case Rohs Compliant: Yes |Bourns CAT10-332J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
CAT10-332J4LF
|
Avnet Americas | Resistor, Array, 3.3 kOhm, ? 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT10-332J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0126 | Buy Now |
DISTI #
652-CAT10-332J4LF
|
Mouser Electronics | Resistor Networks & Arrays 3.3K 5% Concave 4resistors RoHS: Compliant | 18534 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
E02:0323_00453982
|
Arrow Electronics | Res Thick Film Array 3.3K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2350 | Europe - 20000 |
|
$0.0129 | Buy Now |
DISTI #
73201547
|
RS | ResArray 4x0402 3k3 5% 63mW ConcaveTape & Reel - 7 reel Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0170 / $0.0200 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 3.3K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0132 / $0.0167 | Buy Now |
DISTI #
78444451
|
Verical | Res Thick Film Array 3.3K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2350 | Americas - 20000 |
|
$0.0128 | Buy Now |
DISTI #
CAT10-332J4LF
|
Avnet Abacus | Resistor Array 33 kOhm 5 250 mW 4 Resistors Isolated 0804 2010 Metric Concave Surface Mount Thick Film - Tape and Reel (Alt: CAT10-332J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film Array 3.3K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0132 / $0.0167 | Buy Now |
Part Details for CAT10-332J4LF
CAT10-332J4LF CAD Models
CAT10-332J4LF Part Data Attributes
|
CAT10-332J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT10-332J4LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 3300ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 3300 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 3300 Ω | |
Size Code | 0804 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
CAT10-332J4LF Frequently Asked Questions (FAQ)
-
Bourns recommends a symmetrical PCB layout with a ground plane underneath the component to minimize electromagnetic interference (EMI) and ensure optimal performance.
-
Handle the component by the body, avoiding touching the leads or the ceramic element to prevent damage from electrostatic discharge (ESD). Use an ESD wrist strap or mat if possible.
-
The CAT10-332J4LF is rated for operation from -40°C to +125°C, but derating may be necessary for high-frequency applications or extreme environmental conditions.
-
Yes, the CAT10-332J4LF is designed to withstand vibrations up to 10g peak acceleration, but additional testing may be necessary for extreme vibration environments.
-
Use a soldering iron with a temperature range of 250°C to 260°C, and ensure the component is properly aligned with the PCB pads. Avoid applying excessive force or heat, which can damage the component.