-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-CHANNEL CAPACITIVE TOUCH SENSO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAP1206-1-SL by Microchip Technology Inc is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7814
|
Newark | Touch Screen Ctrl, I2C, Smbus, Soic-14, Ic Interface Type:I2C, Smbus, Resolution (Bits):-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Controller Ic Case Style:Soic, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Microchip CAP1206-1-SL RoHS: Compliant Min Qty: 1026 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7110 | Buy Now |
DISTI #
CAP1206-1-SL
|
Avnet Americas | 6-CHANNEL CAPACITIVE TOUCH SENSOR - Rail/Tube (Alt: CAP1206-1-SL) RoHS: Not Compliant Min Qty: 912 Package Multiple: 57 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$0.6700 / $0.8100 | Buy Now |
DISTI #
579-CAP1206-1-SL
|
Mouser Electronics | Capacitive Touch Sensors 6-Channel Capacitive Touch Sensor RoHS: Compliant | 2841 |
|
$0.6590 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor Controller 2-Wire 14-Pin SOIC N - Tube RoHS: Compliant | 7353 Factory Stock |
|
$0.6860 / $0.9980 | Buy Now |
|
NAC | 6-Channel Capacitive Touch Sensor - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 456 Package Multiple: 57 Container: Tube | 0 |
|
$0.7100 / $0.8800 | Buy Now |
DISTI #
CAP1206-1-SL
|
Avnet Silica | 6CHANNEL CAPACITIVE TOUCH SENSOR (Alt: CAP1206-1-SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAP1206-1-SL
|
EBV Elektronik | 6CHANNEL CAPACITIVE TOUCH SENSOR (Alt: CAP1206-1-SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Capacitive Touch Sensor Controller 2-Wire 14-Pin SOIC N - Tube RoHS: Compliant | 7353 Factory Stock |
|
$0.6860 / $0.9980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAP1206-1-SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CAP1206-1-SL
Microchip Technology Inc
6-CHANNEL CAPACITIVE TOUCH SENSO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STD_HGT_MIN | |
Body Breadth | 3.9 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 8.65 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Channels | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output | OPEN-DRAIN | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP14,.25 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TOUCH SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for CAP1206-1-SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAP1206-1-SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAP1206-2-SL-TR | Microchip Technology Inc | Check for Price | Analog Circuit | CAP1206-1-SL vs CAP1206-2-SL-TR |
A good PCB layout for the CAP1206-1-SL involves keeping the capacitors close to the IC, using short traces, and minimizing the loop area to reduce noise and electromagnetic interference (EMI).
To ensure proper decoupling, place a 0.1uF ceramic capacitor between the VDD and GND pins of the CAP1206-1-SL, and a 10uF electrolytic capacitor between the power supply and GND. This helps to filter out noise and ripple.
The CAP1206-1-SL can operate over a temperature range of -40°C to +125°C, but it's recommended to operate within -20°C to +85°C for optimal performance and reliability.
To troubleshoot issues, check the power supply voltage, ensure proper decoupling, and verify the PCB layout. Use an oscilloscope to check for noise and signal integrity issues. Consult the datasheet and application notes for specific troubleshooting guidelines.
The CAP1206-1-SL is a commercial-grade device, and its use in high-reliability or safety-critical applications may require additional testing and validation. Consult with Microchip Technology Inc. or a qualified reliability engineer for guidance.